Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 250 VAC | 125 VDC | 0.04 A2S | 3 mm x 10.1 mm | - 55 C | + 125 C | Reel | ||||||||
Not Available Online | ||||||||||||||||||
Mfr: 0034.5612.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 315mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 315 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | |||||||
Mfr: 3404.2347.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 125 FUSE WITH HOLDER 1.5A F | 0In Stock | OMK 125 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | ||||||||
Mfr: 3404.2414.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 630mA T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 630 mA | 250 VAC | 125 VDC | 200 A | 11.1 mm x 4.2 mm | Reel | ||||||||
Mfr: 3413.0213.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 500mA F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | ||||||||
Mfr: 3413.0220.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 2.5A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | ||||||||
Mfr: 3414.0114.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 750mA FF | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 35 A | 0402 (1005 metric) | Reel | |||||||||
Mfr: 3414.0121.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 3A FF | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 203.2 mOhms | Reel | ||||||
Mfr: 3404.2321.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 375mA T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | ||||||||
Mfr: 3404.2322.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 500mA T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | ||||||||
Mfr: 3404.2324.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 1A T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 100 A, 100 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 3404.2324.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 1A T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | ||||||||
Mfr: 3404.2324.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 1A T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | ||||||||
Mfr: 3404.2325.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 1.5A T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | ||||||||
Mfr: 3413.0329.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 12A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel | ||||||||
Mfr: 3413.002.12 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USFF 1206, 50mA 125VAC,63VDC,18 cm R | 0In Stock | USFF 1206 | Surface Mount Fuses | Fast Blow | 50 mA | 125 VAC | 63 VDC | 1206 (3216 metric) | - 55 C | + 90 C | 8.35 Ohms | Reel | 3413.0002.12 | |||||
0In Stock | HCF | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 200 A, 1 kA | 11 A2s | 8 mm x 5 mm | - 50 C | + 125 C | 8.2 mOhms | ||||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.055 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
Mfr: 3404.2468.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 1.6A F | 0In Stock | UMK 250 | Reel | |||||||||||||||
Not Available Online | MGA-A | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.008 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.055 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MGA-A | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0001 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.00013 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
Mfr: 3405.0178.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250 Fuse F 15A | 0In Stock | UMF 250 |