Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3413.0217.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 1.25A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3414.0117.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 1.5A FF | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 35 A | 0402 (1005 metric) | Reel | ||||||||
Mfr: 3414.0120.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 2.5A FF | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 35 A | 0402 (1005 metric) | Reel | ||||||||
Mfr: 3414.0123.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 4A FF | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 308.4 mOhms | Reel | |||||
Mfr: 3414.0124.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 5A FF | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 35 A | 0402 (1005 metric) | Reel | ||||||||
Mfr: 3422.0047.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 1.5A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | |||||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 125 VDC | 100 A | 0.36 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 3.5 A | 63 VAC | 63 VDC | 50 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 315 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 4 A | 63 VAC | 63 VDC | 50 A, 50 A, 300 A | 0.15 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A, 300 A | 0.205 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.00013 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.00013 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.00035 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
Not Available Online | MGA-A | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.00035 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
Mfr: 3405.0164.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 630mA 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 630 mA | 250 VAC | 125 VDC | 0.092 A2 sec | 3 mm x 10.1 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | MSB | Surface Mount Fuses | 4 A | 125 VAC | 125 VDC | 21 A2 sec | 7 mm x 2 mm | - 55 C | + 85 C | Reel | |||||||
0In Stock | MSB | Surface Mount Fuses | 15 A | 65 VAC | 65 VDC | 360 A2 sec | 7 mm x 2 mm | - 55 C | + 85 C | Reel | |||||||
Mfr: 7010.9523.57 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses MKT SURFACE MOUNT FUSE 15A | 0In Stock | MKT | Surface Mount Fuses | 15 A | 65 VAC | 65 VDC | 360 A2 sec | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | ||||||
Mfr: 0034.5628.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 12.5A FUSE | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 12.5 A | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 100 mA | 63 VAC | 63 VDC | 50 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 125 VDC | 50 A, 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
Mfr: 0034.5624.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 5A FUSE | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel |