Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.09 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
Not Available Online | MGA-A | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.09 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0001 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.00035 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
Not Available Online | MGA-A | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0004 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
Not Available Online | MGA-A | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0004 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
Mfr: 3413.0216.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 1A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0218.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 1.6A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0221.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 3.15A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3405.0168.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 1.6 A 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 1.6 A | 250 VAC | 125 VDC | 2.1 A2 sec | 3 mm x 10.1 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A, 300 A | 0.205 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
0In Stock | Surface Mount Fuses | Medium / Normal Blow | 3 A | 250 VAC | 125 VDC | 4.9 A2S | 3 mm x 10.1 mm | - 55 C | + 125 C | Reel | |||||||
0In Stock | Surface Mount Fuses | Medium / Normal Blow | 2.5 A | 250 VAC | 125 VDC | 3.1 A2S | 3 mm x 10.1 mm | - 55 C | + 125 C | Reel | |||||||
0In Stock | Surface Mount Fuses | Medium / Normal Blow | 2 A | 250 VAC | 125 VDC | 2.1 A2S | 3 mm x 10.1 mm | - 55 C | + 125 C | Reel | |||||||
0In Stock | Surface Mount Fuses | Medium / Normal Blow | 630 mA | 250 VAC | 125 VDC | 0.1 A2S | 3 mm x 10.1 mm | - 55 C | + 125 C | Reel | |||||||
Mfr: 0034.5612.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 315mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 315 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 3404.2347.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 125 FUSE WITH HOLDER 1.5A F | 0In Stock | OMK 125 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3404.2414.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 630mA T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 630 mA | 250 VAC | 125 VDC | 200 A | 11.1 mm x 4.2 mm | Reel | |||||||
Mfr: 3413.0213.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 500mA F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0220.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 2.5A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3414.0114.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 750mA FF | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 35 A | 0402 (1005 metric) | Reel | ||||||||
Mfr: 3414.0121.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 3A FF | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 203.2 mOhms | Reel | |||||
Mfr: 3404.2321.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 375mA T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3404.2322.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 500mA T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3404.2324.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 1A T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 100 A, 100 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk |