Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0034.5709.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FTT FUSE 400mATT | 0In Stock | SMD-FTT | Surface Mount Glass Fuses | Time Delay / Slow Blow | 400 mA | 250 VAC | 35 A | 5 mm x 20 mm | Bulk | ||||||||
Mfr: 0034.5709.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses SMD-FTT FUSE 400mATT | Not Available Online | SMD-FTT | Surface Mount Glass Fuses | Time Delay / Slow Blow | 400 mA | 250 VAC | 35 A | 5 mm x 20 mm | Reel | ||||||||
0In Stock | MKT | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 150 A | 7 mm x 2.54 mm | Reel | ||||||||
Mfr: 3422.0009.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 1A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3404.2312.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 125V 2A Fuse and Holder | 0In Stock | OMK 125 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3422.0016.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 4A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 4 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3422.0003.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 63mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 63 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3404.2413.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 500mA T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 500 mA | 250 VAC | 125 VDC | 200 A | 11.1 mm x 4.2 mm | Reel | |||||||
Mfr: 3414.0120.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 0402 FUSE 2.5A FF | 0In Stock | USF 0402 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 35 A | 0402 (1005 metric) | Reel | ||||||||
Mfr: 3403.0011.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMF 250 FUSE 315mA F | 0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 315 mA | 250 VAC | 250 VDC | 100 A | 0.019 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3404.2328.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 3A T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3404.2329.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMZ 125 FUSE 3.5A T | 0In Stock | OMZ 125 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 100 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3413.0327.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 8A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0332.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 25A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 25 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0008.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) | 0In Stock | USFF 1206 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 63 VDC | 100 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0008.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) | 0In Stock | USFF 1206 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 63 VDC | 100 A | 1206 (3216 metric) | Reel | |||||||
Not Available Online | MGA-A | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.014 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.09 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 4 A | 63 VAC | 63 VDC | 50 A, 50 A, 300 A | 0.15 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
Mfr: 3404.2464.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 630mAF | 0In Stock | UMK 250 | Surface Mount Fuse with Fuse Clips | Fast Blow | 630 mA | 250 VAC | 125 VDC | 100 A, 100 A | 11.3 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3404.2470.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 2.5A F | 0In Stock | UMK 250 | Reel | ||||||||||||||
0In Stock | Surface Mount Fuses | Fast Blow | 90 A | 80 VDC | 2 kA, 3 kA | 2300 A2sec | 11.4 mm x 10.2 mm | - 55 C | + 125 C | 810 uOhms | |||||||
Not Available Online | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7.5 A | 125 VAC | 125 VDC | 350 A, 350 A | 320 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 3413.0220.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 2.5A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel |