Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3404.0119.11 TTI: 3404.0119.11 Schurter Availability: 500In StockSurface Mount Fuses OMT 125 SICHERUNG 3.5A T | 500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 3403.0165.11 TTI: 3403.0165.11 Schurter Availability: 500In StockSurface Mount Fuses UMT 250 800mA 277V Slow | 500In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 800 mA | 250 VAC | 125 VDC | 100 A, 200 A | 1.4 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
3.000In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 15 A | 125 VAC | 125 VDC | 350 A, 350 A | 1480 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||||
3.000In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 350 A, 350 A | 230 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||||
2.800In Stock | Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 1.59 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 23 mOhms | Reel | ||||||
2.800In Stock | Fuses | Fast Blow | 1.25 A | 250 VAC | 125 VDC | 0.22 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 62 mOhms | Reel | ||||||
Mfr: 7010.9962.63 TTI: 7010.9962.63 Schurter Availability: 200In StockSurface Mount Fuses MSB SURFACE MOUNT FUSE 1,5A | 200In Stock | MSB | Reel | ||||||||||||||
Mfr: 3403.0166.24 TTI: 3403.0166.24 Schurter Availability: 0In Stock68.000 On Order Expected Surface Mount Fuses UMT 250 1A 277V Slow | 0In Stock68.000 On Order Expected | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 100 A, 200 A | 2.8 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3413.0221.22 TTI: 3413.0221.22 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 3.15AF | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | 18 mOhms | Bulk | ||||
Mfr: 3403.0174.24 TTI: 3403.0174.24 Schurter Availability: 0In Stock6.000 On Order Expected Surface Mount Fuses UMT 250 FUSE 6.3A T | 0In Stock6.000 On Order Expected | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 125 VDC | 100 A, 100 A | 66 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3413.0224.22 TTI: 3413.0224.22 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 6.3A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 63 VDC | 63 A, 63 A | 4.84 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 8.1 mOhms | Reel | |||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A, 100 A | 16 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 3.15 A | 250 VAC | 250 VDC | 100 A, 100 A | 4.8 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3403.0170.24 TTI: 3403.0170.24 Schurter Availability: 0In Stock4.000 On Order Expected 08-Feb-27 Surface Mount Fuses UMT 250 2.5A 277V Slow | 0In Stock4.000 On Order Expected 08-Feb-27 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 125 VDC | 100 A, 200 A | 7.5 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3402.0017.22 TTI: 3402.0017.22 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 63V 5A | Not Available Online | OMF 63 | Surface Mount Fuses | Fast Blow | 5 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
Mfr: 3403.0160.24 TTI: 3403.0160.24 Schurter Availability: 0In Stock4.000 On Order Expected 21-Dec-26 Surface Mount Fuses UMT 250 FUSE 250MA T | 0In Stock4.000 On Order Expected 21-Dec-26 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 250 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.092 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3413.0327.24 TTI: 3413.0327.24 Schurter Availability: 0In StockSurface Mount Fuses 2ST 1206 FUSE 8A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0008.22 TTI: 3413.0008.22 Schurter Availability: 0In StockSurface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) | 0In Stock | USFF 1206 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 63 VDC | 10 A, 100 A | 0.0015 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 510 mOhms | Bulk | |||
Mfr: 3404.2469.11 TTI: 3404.2469.11 Schurter Availability: 0In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 2 A F | 0In Stock | UMK 250 | Surface Mount Fuse with Fuse Clips | Fast Blow | 2 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.3 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
0In Stock | HCF | Surface Mount Ceramic Fuses | Fast Blow | 7.5 A | 125 VAC | 125 VDC | 200 A, 1 kA | 5.6 A2s | 8 mm x 5 mm | - 50 C | + 125 C | 9.5 mOhms | Reel | ||||
Mfr: 3403.0173.24 TTI: 3403.0173.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 5A T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 125 VDC | 100 A, 100 A | 38 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3412.0119.11 TTI: 3412.0119.11 Schurter Availability: 0In StockSurface Mount Fuses USF FUSE 2.0A FF 32V | 0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.2 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 28 mOhms | Bulk | |||
Mfr: 3404.0016.11 TTI: 3404.0016.11 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 125V 4A | Not Available Online | OMF 125 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 15 A | 125 VAC | 125 VDC | 350 A, 350 A | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||||
Mfr: 3413.0219.22 TTI: 3413.0219.22 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 2A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | 37.5 mOhms | Reel |