Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 250 VDC | 100 A, 100 A | 0.03 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3403.0157.24 TTI: 3403.0157.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 125MA T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 125 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.055 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0156.11 TTI: 3403.0156.11 Schurter Availability: 0In Stock500 On Order Expected 30-Nov-26 Surface Mount Fuses UMT 250 FUSE 100MA T | 0In Stock500 On Order Expected 30-Nov-26 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 100 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.04 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0156.24 TTI: 3403.0156.24 Schurter Availability: 0In Stock4.000 On Order Expected 15-Feb-27 Surface Mount Fuses UMT 250 FUSE 100MA T | 0In Stock4.000 On Order Expected 15-Feb-27 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 100 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.04 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.031 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
Mfr: 3404.0112.11 TTI: 3404.0112.11 Schurter Availability: 0In StockSurface Mount Fuses OMT 125 500mA T | 0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 3404.0021.22 TTI: 3404.0021.22 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 125V 10A | Not Available Online | OMF 125 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 100 A | 54 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: 3404.0004.22 TTI: 3404.0004.22 Schurter Availability: 0In StockSurface Mount Fuses OMF 125 Fuse F 100mA | 0In Stock | OMF 125 | Reel | ||||||||||||||
Mfr: 3403.0280.23 TTI: 3403.0280.23 Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 4A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 48 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0173.24 TTI: 3403.0173.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 5A T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 125 VDC | 100 A, 100 A | 38 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3412.0119.11 TTI: 3412.0119.11 Schurter Availability: 0In StockSurface Mount Fuses USF FUSE 2.0A FF 32V | 0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.2 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 28 mOhms | Bulk | |||
Mfr: 3404.0016.11 TTI: 3404.0016.11 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 125V 4A | Not Available Online | OMF 125 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 15 A | 125 VAC | 125 VDC | 350 A, 350 A | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||||
Mfr: 3413.0213.22 TTI: 3413.0213.22 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 500mAF | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | 400 mOhms | Reel | ||||
Mfr: 3403.0290.11 TTI: 3403.0290.11 Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 40A 125 VAC 72VDC | 0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 40 A | 125 VAC | 72 VDC | 500 A, 500 A | 3620 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3403.0274.23 TTI: 3403.0274.23 Schurter Availability: Not Available OnlineSurface Mount Fuses UMT-H FUSE 1A T | Not Available Online | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 3.12 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 0034.5629.11 TTI: 0034.5629.11 Schurter Availability: 0In StockSurface Mount Fuses D-FST 5X20 16A FUSE | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 16 A | 250 VAC | 125 A | 1638 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 0034.5626.22 TTI: 0034.5626.22 Schurter Availability: 0In Stock1.000 On Order Expected 21-Dec-26 Surface Mount Fuses SMD-FST 5X20 8A FUSE | 0In Stock1.000 On Order Expected 21-Dec-26 | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 8 A | 250 VAC | 80 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 3403.0169.11 TTI: 3403.0169.11 Schurter Availability: 0In Stock500 On Order Expected 08-Feb-27 Surface Mount Fuses UMT 250 2A 277V Slow | 0In Stock500 On Order Expected 08-Feb-27 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 100 A, 200 A | 7.3 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | 24.1 mOhms | Reel | |||||
Mfr: 7010.9965.63 TTI: 7010.9965.63 Schurter Availability: 0In StockSurface Mount Fuses MSB fuse 3,15A Time-Lag T | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Reel | |||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 95 mOhms | Reel | |||||
Mfr: 3403.0167.11 TTI: 3403.0167.11 Schurter Availability: 0In Stock500 On Order Expected 14-Dec-26 Surface Mount Fuses UMT 250 1.25A 277V Slow | 0In Stock500 On Order Expected 14-Dec-26 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 200 A | 4.5 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
0In Stock | Surface Mount Fuses | Medium / Normal Blow | 1 A | 250 VAC | 125 VDC | 0.24 A2S | 3 mm x 10.1 mm | - 55 C | + 125 C | Reel | |||||||
Mfr: 7010.9969.63 TTI: 7010.9969.63 Schurter Availability: 0In Stock100 On Order Expected 07-Dec-26 Surface Mount Fuses MSB T 125V 6.3A | 0In Stock100 On Order Expected 07-Dec-26 | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 51 A2 sec | 7 mm x 2 mm | - 55 C | + 85 C | Reel |