Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7010.9968.63 TTI: 7010.9968.63 Schurter Availability: 0In StockSurface Mount Fuses MSB 5A/TIME-LAG | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 29 A2 sec | 7 mm x 2 mm | - 55 C | + 85 C | Reel | ||||
Mfr: 3403.0289.11 TTI: 3403.0289.11 Schurter Availability: 0In StockSurface Mount Fuses UMT-H 30A TIME LAG T 250VAC, SMT | 0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 30 A | 250 VAC | 72 VDC | 100 A | 1650 A2 sec | 5.3 mm x 16 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3413.0331.22 TTI: 3413.0331.22 Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 20A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 20 A | 32 VAC | 63 VDC | 100 A, 100 A | 110 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 2.7 mOhms | Bulk | |||
Mfr: 3403.0164.24 TTI: 3403.0164.24 Schurter Availability: 0In Stock4.000 On Order Expected 15-Feb-27 Surface Mount Fuses UMT 250 630mA 277V Slow | 0In Stock4.000 On Order Expected 15-Feb-27 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 125 VDC | 100 A, 200 A | 1.1 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A, 100 A | 16 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 3.15 A | 250 VAC | 250 VDC | 100 A, 100 A | 4.8 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3403.0170.24 TTI: 3403.0170.24 Schurter Availability: 0In Stock4.000 On Order Expected 08-Feb-27 Surface Mount Fuses UMT 250 2.5A 277V Slow | 0In Stock4.000 On Order Expected 08-Feb-27 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 125 VDC | 100 A, 200 A | 7.5 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3402.0017.22 TTI: 3402.0017.22 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 63V 5A | Not Available Online | OMF 63 | Surface Mount Fuses | Fast Blow | 5 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
Mfr: 3403.0160.24 TTI: 3403.0160.24 Schurter Availability: 0In Stock4.000 On Order Expected 21-Dec-26 Surface Mount Fuses UMT 250 FUSE 250MA T | 0In Stock4.000 On Order Expected 21-Dec-26 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 250 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.092 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3413.0327.24 TTI: 3413.0327.24 Schurter Availability: 0In StockSurface Mount Fuses 2ST 1206 FUSE 8A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0008.22 TTI: 3413.0008.22 Schurter Availability: 0In StockSurface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) | 0In Stock | USFF 1206 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 63 VDC | 10 A, 100 A | 0.0015 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 510 mOhms | Bulk | |||
Mfr: 3404.2469.11 TTI: 3404.2469.11 Schurter Availability: 0In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 2 A F | 0In Stock | UMK 250 | Surface Mount Fuse with Fuse Clips | Fast Blow | 2 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.3 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
0In Stock | HCF | Surface Mount Ceramic Fuses | Fast Blow | 7.5 A | 125 VAC | 125 VDC | 200 A, 1 kA | 5.6 A2s | 8 mm x 5 mm | - 50 C | + 125 C | 9.5 mOhms | Reel | ||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock2.800 On Order Expected 15-Mar-27 | Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 2.33 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 20 mOhms | Reel | ||||||
Mfr: 3413.0216.24 TTI: 3413.0216.24 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 1A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0221.24 TTI: 3413.0221.24 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 3.15A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 225 mOhms | Reel | |||||
Mfr: 3403.0167.24 TTI: 3403.0167.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 1.25A 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 200 A | 4.5 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0155.11 TTI: 3403.0155.11 Schurter Availability: 0In Stock500 On Order Expected 07-Dec-26 Surface Mount Fuses UMT 250 FUSE 80mA T | 0In Stock500 On Order Expected 07-Dec-26 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 80 mA | 250 VAC | 250 VDC | 100 A, 200 A | 0.022 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2710.22 TTI: 0001.2710.22 Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 4A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 150 VDC | 1.5 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock2.800 On Order Expected 15-Mar-27 | Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VAC | 0.86 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 32 mOhms | Reel | ||||||
0In Stock | Fuses | Fast Blow | 10 A | 125 VDC | 26.9 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 6 mOhms | Reel |