Schurter - Surface Mount Fuses
1.265 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3403.0277.23 TTI: 3403.0277.23 Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 2A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 11.8 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock2.800 On Order Expected 15-Mar-27 | Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 2.33 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 20 mOhms | Reel | ||||||
0In Stock2.800 On Order Expected 03-May-27 | Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 3.3 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 16 mOhms | Reel | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 200 mOhms | Reel | |||||
Mfr: 3413.0216.24 TTI: 3413.0216.24 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 1A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0221.24 TTI: 3413.0221.24 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 3.15A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 225 mOhms | Reel | |||||
Mfr: 3403.0167.24 TTI: 3403.0167.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 1.25A 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 200 A | 4.5 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3404.2418.11 TTI: 3404.2418.11 Schurter Availability: Not Available OnlineSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 1.6A T | Not Available Online | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 1.6 A | 250 VAC | 125 VDC | 100 A, 200 A | 6.9 A2 sec | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Reel | ||||
Mfr: 3404.0121.22 TTI: 3404.0121.22 Schurter Availability: Not Available OnlineSurface Mount Fuses OMT 125 5A T | Not Available Online | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Bulk | |||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | Surface Mount Fuses | Fast Blow | 50 A | 32 VDC | 800 A2 sec | - 55 C | + 125 C | 1.82 mOhms | Reel | ||||||||
0In Stock | Surface Mount Fuses | Fast Blow | 80 A | 50 VDC | 1700 A2 sec | - 55 C | + 125 C | 880 mOhms | Reel | ||||||||
Mfr: 7010.9523.03 TTI: 7010.9523.03 Schurter Availability: 0In StockSurface Mount Fuses MKT SURFACE MNT FUSE 15A | 0In Stock | MKT | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 65 VAC | 65 VDC | 150 A, 150 A | 7 mm x 2.54 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3403.0173.11 TTI: 3403.0173.11 Schurter Availability: Not Available OnlineSurface Mount Fuses UMT 250 FUSE 5A T | Not Available Online | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 125 VDC | 100 A, 100 A | 38 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
0In Stock | Surface Mount Fuses | Fast Blow | 100 A | 50 VDC | 3200 A2 sec | - 55 C | + 125 C | 710 mOhms | Reel | ||||||||
Mfr: 3404.0014.22 TTI: 3404.0014.22 Schurter Availability: 0In Stock1.500 On Order Expected 20-Jan-27 Surface Mount Fuses OMF 125V 3A | 0In Stock1.500 On Order Expected 20-Jan-27 | OMF 125 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 12.5 mOhms | Bulk | |||||
Mfr: 3404.0006.11 TTI: 3404.0006.11 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 125V 250mA | Not Available Online | OMF 125 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 100 A, 100 A | 0.0058 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||
0In Stock | Surface Mount Fuses | Fast Blow | 50 A | 32 VDC | 800 A2 sec | - 55 C | + 125 C | 1.82 mOhms | Reel | ||||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 100 A, 100 A | 20 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
Mfr: 3403.0280.11 TTI: 3403.0280.11 Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 4A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 48 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Bulk | ||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 37.5 mOhms | Bulk |