MGA - Schurter - Surface Mount Fuses
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | 24.1 mOhms | Reel | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.01 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 115 mOhms | Reel | ||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | 98.7 mOhms | Reel | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
Mfr: 3410.0031.01 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 1A | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.035 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 98.7 mOhms | Reel | |||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.089 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 39 mOhms | Reel | ||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | 39 mOhms | Reel | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.15 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 29.5 mOhms | Reel | ||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.18 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 24.1 mOhms | Reel | ||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | 29.5 mOhms | Reel | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.064 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 56 mOhms | Reel | ||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | 800 mOhms | Reel | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0009 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 800 mOhms | Reel | ||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 5 A | 63 VAC | 125 VDC | 50 A, 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 4 A | 63 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.23 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 17 mOhms | Reel | ||||
Mfr: 3410.0027.01 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 500mA | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0042 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 247 mOhms | Reel | |||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.045 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 13.5 mOhms | Reel | ||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0008 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 1.02 Ohms | Reel | ||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Bulk | ||||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
Mfr: 3410.0033.04 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 1.5A | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3410.0031.04 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 1A | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | |||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0037 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 361 mOhms | Reel |
- 1
- 2