OMF 250 - Schurter - Surface Mount Fuses
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3403.0016.24 TTI: 3403.0016.24 Schurter Availability: 4.000In StockSurface Mount Fuses OMF 250V 1A | 4.000In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 100 A, 100 A | 0.23 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | ||||
200In Stock | OMF 250 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 100 A, 100 A | 0.99 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Reel | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 3.15 A | 250 VAC | 250 VDC | 100 A, 100 A | 4.8 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 250 VDC | 100 A, 100 A | 0.03 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 4 A | 250 VAC | 250 VDC | 100 A, 100 A | 8.6 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3403.0019.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 250V 2A | Not Available Online | OMF 250 | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 250 VDC | 100 A, 100 A | 1.4 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | ||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 400 mA | 250 VAC | 250 VDC | 50 A, 100 A, 100 A | 0.02 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 4 A | 250 VAC | 250 VDC | 100 A, 100 A | 8.6 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 800 mA | 250 VAC | 250 VDC | 100 A, 100 A | 0.12 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 250 VDC | 100 A, 100 A | 0.03 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 100 A, 100 A | 0.012 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 400 mA | 250 VAC | 250 VDC | 50 A, 100 A, 100 A | 0.02 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 250 VDC | 100 A | 0.47 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Bulk | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 1.6 A | 250 VAC | 250 VDC | 100 A | 0.84 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Bulk | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 315 mA | 250 VAC | 250 VDC | 100 A, 100 A | 0.019 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 100 A, 100 A | 0.23 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 630 mA | 250 VAC | 250 VDC | 100 A, 100 A | 0.07 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 100 A, 100 A | 0.012 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 2.5 A | 250 VAC | 250 VDC | 100 A, 100 A | 2.6 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 3.15 A | 250 VAC | 250 VDC | 100 A | 4.8 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 630 mA | 250 VAC | 250 VDC | 100 A | 0.07 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 250 VDC | 100 A | 0.47 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 1.6 A | 250 VAC | 250 VDC | 100 A | 0.84 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | |||||
Mfr: 3403.0011.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMF 250 FUSE 315mA F | 0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 315 mA | 250 VAC | 250 VDC | 100 A | 0.019 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Reel | ||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 2.5 A | 250 VAC | 250 VDC | 100 A | 2.6 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel |
- 1
- 2