OMF 63 - Schurter - Surface Mount Fuses
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3402.0040.22 TTI: 3402.0040.22 Schurter Availability: 4.500In StockSurface Mount Fuses OMF 63V 10A | 4.500In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 10 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
Mfr: 3402.0013.22 TTI: 3402.0013.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMF 63V 2.5A | 1.500In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: 3402.0017.22 TTI: 3402.0017.22 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 63V 5A | Not Available Online | OMF 63 | Surface Mount Fuses | Fast Blow | 5 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.031 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: 3402.0040.11 TTI: 3402.0040.11 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 63V 10A | Not Available Online | OMF 63 | Surface Mount Fuses | Fast Blow | 10 A | 63 VAC | 63 VDC | 50 A, 50 A | 54 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||
Mfr: 3402.0012.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 63V 2A | Not Available Online | OMF 63 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.078 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 160 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.0018 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 63 mA | 63 VAC | 63 VDC | 50 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 3 A | 63 VAC | 63 VDC | 50 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 375 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 1.6 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.27 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
Mfr: 3402.0020.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 63V 8A | Not Available Online | OMF 63 | Surface Mount Fuses | Fast Blow | 8 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 63 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 400 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 4 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 5 A | 63 VAC | 63 VDC | 50 A, 50 A | 2.9 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 100 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.00067 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel |