OMK 63 - Schurter - Surface Mount Fuses
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3422.0017.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 5A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk | |||||||
Mfr: 3422.0011.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 1.6A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.6 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0003.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 63mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 63 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk | |||||||
Mfr: 3422.0012.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 2A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3422.0012.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 2A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0044.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 375mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 375 mA | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0005.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 160mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 160 mA | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0010.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 1.25A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0047.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 1.5A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0014.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 3A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk | |||||||
Mfr: 3422.0004.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 100mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 100 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk | |||||||
Mfr: 3422.0043.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 350mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 350 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk | |||||||
Mfr: 3422.0048.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 3.15A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.15 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0007.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 400mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 400 mA | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0046.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 750mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0008.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 630mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 630 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk | |||||||
Mfr: 3422.0013.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 2.5A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2.5 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk | |||||||
Mfr: 3422.0015.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 3.5A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0009.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 1A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0006.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 250mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.0058 A2 sec | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | ||||
Mfr: 3422.0045.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 500mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0048.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 3.15A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.15 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3422.0013.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 2.5A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2.5 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3422.0014.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 3A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel | |||||||
Mfr: 3422.0045.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 500mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Reel |
- 1
- 2