OMT - Schurter - Surface Mount Fuses
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 100 A, 100 A | 23 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Reel | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 37 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Reel | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 125 VDC | 100 A, 100 A | 0.36 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 7 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 37 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Reel | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 50 A, 100 A | 4 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 100 A, 100 A | 12 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 100 A | 1 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 100 A | 19 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Bulk | |||||
Mfr: 3403.0119.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMT 2A T | Not Available Online | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 50 A, 100 A | 4 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Reel | ||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 2 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 100 A | 23 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 100 A | 19 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | |||||
Mfr: 3403.0130.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMT 1.5A T | Not Available Online | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 2 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Reel | ||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 100 A | 0.99 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 125 VDC | 100 A | 0.36 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 100 A | 1 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 100 A | 12 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel | |||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 100 A | 7 A2 sec | 11 mm x 4.6 mm | - 40 C | + 70 C | Reel |