USF 1206 - Schurter - Surface Mount Fuses
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3413.0119.22 TTI: 3413.0119.22 Schurter Availability: 2.000In StockSurface Mount Fuses USF 1206 2A | 2.000In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 30 mOhms | Bulk | ||||
Mfr: 3413.0113.22 TTI: 3413.0113.22 Schurter Availability: 3.000In StockSurface Mount Fuses USF 1206 500mA | 3.000In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.02 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 200 mOhms | Reel | |||
Mfr: 3413.0114.22 TTI: 3413.0114.22 Schurter Availability: 0In Stock2.000 On Order Expected 11-Jan-27 Surface Mount Fuses USF 1206 750mA | 0In Stock2.000 On Order Expected 11-Jan-27 | USF 1206 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.05 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 135 mOhms | Reel | |||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 25 mOhms | Bulk | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 200 mOhms | Reel | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 45 mOhms | Bulk | |||||
Mfr: 3413.0112.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 1206 FUSE 375mA FF | 0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 360 mOhms | Reel | ||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.069 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 50 mOhms | |||||
0In Stock | USF 1206 | Surface Mount Fuses | 1.5 A | 32 VAC | 63 VDC | 0.15 A2 sec | 3.2 mm x 1.6 mm | - 55 C | + 90 C | ||||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.005 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 360 mOhms | |||||
Mfr: 3413.0113.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses 0.5 A 125 V 0.2 OHM | 0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 200 mOhms | Reel | ||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.23 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 30 mOhms | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.042 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 85 mOhms | |||||
0In Stock | USF 1206 | Surface Mount Fuses | 2.5 A | 32 VAC | 63 VDC | 0.37 A2 sec | 3.2 mm x 1.6 mm | - 55 C | + 90 C | ||||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.3 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 13 mOhms | Reel | ||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 50 mOhms | Reel | |||||
0In Stock | USF 1206 | Surface Mount Fuses | 750 mA | 32 VAC | 63 VDC | 0.029 A2 sec | 3.2 mm x 1.6 mm | - 55 C | + 90 C | ||||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 13 mOhms | Bulk | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.63 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 20 mOhms | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.8 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 20 mOhms | Reel | ||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.07 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 85 mOhms | Reel | ||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel |
- 1
- 2