Schurter - Fuses
4.030 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 3404.2422.22 TTI: 3404.2422.22 Schurter Availability: 1.000In Stock2.000 On Order Expected 07-Apr-27 Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 4A T | 1.000In Stock2.000 On Order Expected 07-Apr-27 | SMD Fuses | 11.1 mm x 4.2 mm | 4 A | 250 VAC | 125 VDC | |||
1.000In Stock | Ceramic Fuse | 5 mm x 20 mm | Cylindrical | 16 A | 250 VAC | 300 VDC | |||
Mfr: 3404.0115.11 TTI: 3404.0115.11 Schurter Availability: 400In StockSurface Mount Fuses OMT 125 1.5A T | 400In Stock | SMD Fuses | 2912 (7431 metric) | 1.5 A | 125 VAC | 125 VDC | |||
1.000In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2.5 A | 250 VAC | ||||
Mfr: 7100.1015.13 TTI: 7100.1015.13 Schurter Availability: 300In StockFuses with Leads - Through Hole FRT 250T 1A T 3.5 | 300In Stock | PCB Mount Fuse | 11.5 x 5 mm | Leaded Fuses | 1 A | 250 VAC | |||
Mfr: 3405.0176.24 TTI: 3405.0176.24 Schurter Availability: 4.000In StockSurface Mount Fuses UMF 250 FUSE 10A F SMT | 4.000In Stock | SMD Fuses | 10.1 mm x 3 mm | 10 A | 250 VAC | 125 VDC | |||
Mfr: 3402.0040.22 TTI: 3402.0040.22 Schurter Availability: 4.500In StockSurface Mount Fuses OMF 63V 10A | 4.500In Stock | SMD Fuses | 2912 (7431 metric) | 10 A | 63 VAC | 63 VDC | |||
Mfr: 3404.2416.22 TTI: 3404.2416.22 Schurter Availability: 2.000In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 1A T | 2.000In Stock | SMD Fuses | 11.1 mm x 4.2 mm | 1 A | 250 VAC | 125 VDC | |||
Mfr: 3413.0219.24 TTI: 3413.0219.24 Schurter Availability: 5.000In StockSurface Mount Fuses USI 1206 FUSE 2A F | 5.000In Stock | SMD Fuses | 1206 (3216 metric) | 2 A | 32 VAC | 63 VDC | |||
Mfr: 3403.0266.23 TTI: 3403.0266.23 Schurter Availability: 1.500In StockSurface Mount Fuses UMT-H FUSE 160mA T | 1.500In Stock | SMD Fuses | 16 mm x 5.3 mm | 160 mA | 277 VAC | 250 VDC | |||
300In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | ||||
Mfr: 3404.0018.11 TTI: 3404.0018.11 Schurter Availability: 500In StockSurface Mount Fuses OMF 125V 6.3A | 500In Stock | SMD Fuses | 2912 (7431 metric) | 6.3 A | 125 VAC | 125 VDC | |||
200In Stock | SMD Fuses | 2912 (7431 metric) | 3 A | 125 VAC | 125 VDC | ||||
Mfr: 3404.0045.11 TTI: 3404.0045.11 Schurter Availability: 500In StockSurface Mount Fuses SMF OMF 125V 500MA | 500In Stock | SMD Fuses | 2912 (7431 metric) | 500 mA | 125 VAC | 125 VDC | |||
500In Stock | SMD Fuses | 2912 (7431 metric) | 5 A | 125 VAC | 125 VDC | ||||
510In Stock | 5AG | Cartridge Fuses | 15 A | 1 kVDC | |||||
120In Stock | 5AG | Cartridge Fuses | 30 A | 1 kVDC | |||||
1.000In Stock | Ceramic Fuse | 5 mm x 20 mm | Cylindrical | 2.5 A | 250 VAC | 300 VDC | |||
Mfr: 3412.0113.22 TTI: 3412.0113.22 Schurter Availability: 1.000In StockSurface Mount Fuses USF 0603 500mA | 1.000In Stock | SMD Fuses | 0603 (1608 metric) | 500 mA | 32 VAC | 63 VDC | |||
Mfr: 3403.0165.24 TTI: 3403.0165.24 Schurter Availability: 10.000In StockSurface Mount Fuses UMT 250 800mA 277V Slow | 10.000In Stock | SMD Fuses | 10.1 mm x 3 mm | 800 mA | 250 VAC | 125 VDC | |||
940In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 200 mA | 250 VAC | ||||
Mfr: 3404.0006.22 TTI: 3404.0006.22 Schurter Availability: 12.750In StockSurface Mount Fuses OMF 125 FUSE 250mA F | 12.750In Stock | SMD Fuses | 2912 (7431 metric) | 250 mA | 125 VAC | 125 VDC | |||
310In Stock690 On Order Expected 22-Feb-27 | 6.3 mm x 32 mm | Cylindrical | 25 A | 400 VAC | 63 VDC | ||||
Mfr: 3413.0330.22 TTI: 3413.0330.22 Schurter Availability: 3.000In StockSurface Mount Fuses UST 1206 FUSE 15A F | 3.000In Stock | SMD Fuses | 1206 (3216 metric) | 15 A | 32 VAC | 63 VDC | |||
Mfr: 3413.0329.22 TTI: 3413.0329.22 Schurter Availability: 1.000In StockSurface Mount Fuses UST 1206 FUSE 12A F | 1.000In Stock | SMD Fuses | 1206 (3216 metric) | 12 A | 32 VAC | 63 VDC |