Schurter - Fuses
4.030 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC |
|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | Ceramic Fuse | 5 mm x 20 mm | Cylindrical | 10 A | 250 VAC | ||||
Mfr: PFSM.050.2 TTI: PFSM.050.2 Schurter Availability: 4.000In StockResettable Fuses - PPTC PTC 30V I hold 0.5A | 4.000In Stock | Resettable Fuses - PPTC | |||||||
Mfr: 3413.0113.22 TTI: 3413.0113.22 Schurter Availability: 3.000In StockSurface Mount Fuses USF 1206 500mA | 3.000In Stock | SMD Fuses | 1206 (3216 metric) | 500 mA | 125 VAC | 125 VDC | |||
3.000In Stock1.000 On Order Expected 01-Feb-27 | Resettable Fuses - PPTC | ||||||||
Mfr: 3403.0273.23 TTI: 3403.0273.23 Schurter Availability: 1.500In StockSurface Mount Fuses UMT-H FUSE 800mA T | 1.500In Stock | SMD Fuses | 16 mm x 5.3 mm | 800 mA | 277 VAC | 250 VDC | |||
Mfr: 3403.0282.23 TTI: 3403.0282.23 Schurter Availability: 1.500In StockSurface Mount Fuses UMT-H FUSE 6.3A T | 1.500In Stock | SMD Fuses | 16 mm x 5.3 mm | 6.3 A | 277 VAC | 125 VDC | |||
940In Stock60 On Order Expected 29-Dec-26 | Cylindrical | 10 A | 500 VAC | 400 VDC | |||||
100In Stock | 5AG | 1 A | 1 kVDC | ||||||
Mfr: 3403.0158.24 TTI: 3403.0158.24 Schurter Availability: 4.000In StockSurface Mount Fuses UMT 250 FUSE 160MA T | 4.000In Stock | SMD Fuses | 10.1 mm x 3 mm | 160 mA | 250 VAC | 125 VDC | |||
Mfr: 3403.0168.24 TTI: 3403.0168.24 Schurter Availability: 4.000In StockSurface Mount Fuses UMT 250 1.6A 277V Slow | 4.000In Stock | SMD Fuses | 10.1 mm x 3 mm | 1.6 A | 250 VAC | 125 VDC | |||
Mfr: 3403.0171.24 TTI: 3403.0171.24 Schurter Availability: 4.000In StockSurface Mount Fuses UMT 250 3.15A 277V Slow | 4.000In Stock | SMD Fuses | 10.1 mm x 3 mm | 3.15 A | 250 VAC | 125 VDC | |||
Mfr: 3403.0161.11 TTI: 3403.0161.11 Schurter Availability: 500In StockSurface Mount Fuses UMT 250 FUSE 315mA T | 500In Stock | SMD Fuses | 10.1 mm x 3 mm | 315 mA | 250 VAC | 125 VDC | |||
500In Stock | Ceramic Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 12 A | 250 VAC | ||||
2.800In Stock | SMD Fuses | 2410 (6125 metric) | 800 mA | 250 VAC | 125 VDC | ||||
Mfr: 0034.3117.G TTI: 0034.3117.G Schurter Availability: 2.000In StockCartridge Fuses FST 5X20 FUSE 1A T | 2.000In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 1 A | 250 VAC | |||
4.000In Stock | Resettable Fuses - PPTC | ||||||||
2.800In Stock | SMD Fuses | 2410 (6125 metric) | 1.6 A | 250 VAC | 125 VDC | ||||
Mfr: 3403.0166.11 TTI: 3403.0166.11 Schurter Availability: 500In StockSurface Mount Fuses UMT 250 1A 277V Slow | 500In Stock | SMD Fuses | 10.1 mm x 3 mm | 1 A | 250 VAC | 125 VDC | |||
Mfr: 3402.0013.22 TTI: 3402.0013.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMF 63V 2.5A | 1.500In Stock | SMD Fuses | 2912 (7431 metric) | 2.5 A | 63 VAC | 63 VDC | |||
Mfr: 0001.2512.PT TTI: 0001.2512.PT Schurter Availability: 44.000In StockCartridge Fuses SPT 250V 6.3A PT | 44.000In Stock | Ceramic Fuse | 5 mm x 20 mm | Cylindrical Leaded | 6.3 A | 250 VAC | 300 VDC | ||
500In Stock | 6.3 mm x 32 mm | Cylindrical | 20 A | 440 VAC | 63 VDC | ||||
500In Stock | 6.3 mm x 32 mm | Cylindrical | 12.5 A | 500 VAC | 400 VDC | ||||
500In Stock | Ceramic Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 30 A | 250 VAC | ||||
Mfr: 3403.0279.23 TTI: 3403.0279.23 Schurter Availability: 1.500In Stock1.500 On Order Expected 16-Nov-26 Surface Mount Fuses UMT-H FUSE 3.15A T | 1.500In Stock1.500 On Order Expected 16-Nov-26 | SMD Fuses | 16 mm x 5.3 mm | 3.15 A | 277 VAC | 125 VDC | |||
Mfr: 0001.2712.22 TTI: 0001.2712.22 Schurter Availability: 4.000In StockSurface Mount Fuses SMD-SPT FUSE 6.3A T | 4.000In Stock | SMD Fuses | 5 mm x 20 mm | 6.3 A | 250 VAC | 150 VDC |