• Resettable Fuses - PPTC

Schurter - Resettable Fuses - PPTC

363 Results
363 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: 3-161-322
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.85A, Itrip: 3.7A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTB
PCB Mount
Through Hole
3.7 A
30 V
3.7 A
40 A
30 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: PFSM.150.33.2
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC SICHERUNG SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFSM
PCB Mount
SMD/SMT
1.5 A
33 VDC
3 A
40 A
230 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFRA.030
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V I hold 0.3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
2.1 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFRA.185
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V I hold 1.8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
1.85 A
30 VDC
3.7 A
40 A
110 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFRA.800
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V I hold 8.0

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
8 A
30 VDC
16 A
40 A
30 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
Datasheet
Mfr: 3-161-400
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 750mA, Itrip: 1.5A, Imax: 100A, Vmax: 13.2V, Mounting: SMD, Terminal finish:Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
750 mA
13.2 V
1.5 A
100 A
100 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-426
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 350mA, Itrip: 700mA, Imax: 40A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
350 mA
30 V
700 mA
40 A
200 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-427
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 350mA, Itrip: 700mA, Imax: 10A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
350 mA
60 V
700 mA
10 A
200 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-452
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 2.6A, Itrip: 5.2A, Imax: 100A, Vmax: 12V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
2.6 A
12 V
5.2 A
100 A
15 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-453
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 2.6A, Itrip: 5.2A, Imax: 100A, Vmax: 16V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
2.6 A
16 V
5.2 A
100 A
15 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-457
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 29, Width: 20, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
750 mA
60 V
1.5 A
40 A
100 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-464
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 29, Width: 20, Ihold: 2A, Itrip: 4A, Imax: 100A, Vmax: 33V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
2 A
33 V
4 A
100 A
20 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-277
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 400mA, Itrip: 800mA, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTA
PCB Mount
Through Hole
400 mA
16 V
800 mA
40 A
230 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-287
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.1A, Itrip: 2.2A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTA
PCB Mount
Through Hole
1.1 A
16 V
2.2 A
40 A
45 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-295
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.85A, Itrip: 3.7A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTA
PCB Mount
Through Hole
1.85 A
16 V
3.7 A
40 A
30 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-316
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.2A, Itrip: 2.4A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTB
PCB Mount
Through Hole
2.4 A
30 V
2.4 A
40 A
50 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-371
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 100mA, Itrip: 300mA, Imax: 100A, Vmax: 24V, Mounting: SMD, Terminal finish:Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
100 mA
24 V
300 mA
100 A
1 Ohms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-418
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 750mA, Itrip: 1.5A, Imax: 100A, Vmax: 24V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
750 mA
24 V
1.5 A
100 A
100 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-430
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 500mA, Itrip: 1A, Imax: 100A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
500 mA
60 V
1 A
100 A
150 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-432
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 24V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
750 mA
24 V
1.5 A
40 A
110 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-445
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 1.5A, Itrip: 3A, Imax: 100A, Vmax: 33V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
1.5 A
33 V
3 A
100 A
30 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-301
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 3A, Itrip: 6A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTA
PCB Mount
Through Hole
3 A
16 V
6 A
40 A
15 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-305
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 5A, Itrip: 10A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTA
PCB Mount
Through Hole
5 A
16 V
10 A
100 A
9 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: PFRA.075
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V I hold 0.7

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
600 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFRA.135.3
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V I hold 1.3

0In Stock

Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
1.35 A
30 V
2.7 A
40 A
170 mOhms
- 40 C
+ 85 C
5.8 mm
  • ...
  • 9
  • 10
  • 11