Schurter - Resettable Fuses - PPTC
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PFTL | PCB Mount | SMD/SMT | 500 mA | 60 V | 1 A | 100 A | 150 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 750 mA | 24 V | 1.5 A | 40 A | 110 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 1.5 A | 33 V | 3 A | 100 A | 30 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTA | PCB Mount | Through Hole | 3 A | 16 V | 6 A | 40 A | 15 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTA | PCB Mount | Through Hole | 5 A | 16 V | 10 A | 100 A | 9 mOhms | - 40 C | + 85 C | |||||||
Mfr: PFUF.110.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFUF PTC FUSE SMT 1.1 A (1210) | 0In Stock | PFUF | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PFSM.125.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 15V I hold 1.25A | 0In Stock | PFSM | PCB Mount | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 100 A | 250 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PFNF.035.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFNF PTC FUSE SMT 350 mA (1206) | 0In Stock | PFNF | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | - 40 C | + 85 C | Reel | |||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 200 mA | 24 V | 500 mA | 100 A | 500 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 250 mA | 24 V | 550 mA | 10 A | 400 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 1.5 A | 8 V | 3 A | 100 A | 30 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 200 mA | 60 V | 400 mA | 10 A | 1 Ohms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 2 A | 16 V | 4 A | 100 A | 20 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTA | PCB Mount | Through Hole | 100 mA | 16 V | 200 mA | 40 A | 2 Ohms | - 40 C | + 85 C | |||||||
0In Stock | PFTA | PCB Mount | Through Hole | 500 mA | 16 V | 1 A | 40 A | 170 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTA | PCB Mount | Through Hole | 900 mA | 16 V | 1.8 A | 40 A | 70 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTA | PCB Mount | Through Hole | 2 A | 16 V | 4 A | 40 A | 20 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTB | PCB Mount | Through Hole | 2.2 A | 30 V | 2.2 A | 40 A | 60 mOhms | - 40 C | + 85 C | |||||||
Mfr: PFDF.050.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFDF PTC FUSE SMT 550 mA (2018) | 0In Stock | PFDF | PCB Mount | SMD/SMT | 550 mA | 60 VDC | 1.2 A | 10 A | 1 Ohms | - 40 C | + 85 C | Reel | |||||
0In Stock | PFTC | PCB Mount | Through Hole | 1.1 A | 60 V | 2.2 A | 40 A | 150 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 500 mA | 16 V | 1 A | 100 A | 150 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 100 mA | 60 V | 250 mA | 10 A | 1.4 Ohms | - 40 C | + 85 C | |||||||
Mfr: PFUF.035.2 TTI: PFUF.035.2 Schurter Availability: 0In StockResettable Fuses - PPTC PFUF PTC FUSE SMT 350 mA (1210) | 0In Stock | PFUF | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | - 40 C | + 85 C | Bulk | |||||
Mfr: PFRA.160.2 TTI: PFRA.160.2 Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 1.6 | 0In Stock | PFRA | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 150 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||
Mfr: PFRA.250.2.010 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 2.5 | 0In Stock | PFRA | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm |