Schurter - Resettable Fuses - PPTC
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PFRA.185.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 1.8 | Not Available Online | PFRA | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRX.135.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.3 | Not Available Online | PFRX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | ||||||
Mfr: PFLT.070.S TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE | Not Available Online | PFLT | Strap Mount | Axial | 700 mA | 24 VDC | |||||||||||
Mfr: PFRA.250.010 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 2.5 | Not Available Online | PFRA | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFMD.020.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE | Not Available Online | PFMD | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 80 A | 6 Ohms | 1812 (4532 metric) | |||||||
Mfr: PFMD.014.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC SMT | Not Available Online | PFMD | PCB Mount | SMD/SMT | 140 mA | 60 VDC | 340 mA | 40 A | 6.5 Ohms | 1812 (4532 metric) | |||||||
Mfr: PFLT.100.S TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 24V I hold 100M | Not Available Online | PFLT | Strap Mount | Axial | 1 A | 24 VDC | 2.5 A | 100 A | 260 mOhms | ||||||||
Not Available Online | PFST | PCB Mount | SMD/SMT | 1.75 A | 15 VDC | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | |||||||
Mfr: PFRA.090.009 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 0.9 | Not Available Online | PFRA | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRX.185.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.8 | Not Available Online | PFRX | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | ||||||
Not Available Online | PFST | PCB Mount | SMD/SMT | 1.2 A | 15 VDC | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | |||||||
Mfr: PFLT.180.S TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 24V I hold 180M | Not Available Online | PFLT | Strap Mount | Axial | 1.8 A | 24 VDC | 3.8 A | 100 A | 120 mOhms | ||||||||
Not Available Online | PFLT | PCB Mount | SMD/SMT | 3 A | 24 VDC | 6.3 A | 100 A | 55 mOhms |