• Resettable Fuses - PPTC

Schurter - Resettable Fuses - PPTC

363 Results
363 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: 3-161-309
TTI: 3-161-309
Schurter
Availability:

0In Stock

1.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 9A, Itrip: 18A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

1.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
9 A
16 V
18 A
100 A
3 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-311
TTI: 3-161-311
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 900mA, Itrip: 1.8A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
1.8 A
30 V
1.8 A
40 A
90 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFRA.065
TTI: PFRA.065
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V I hold 0.6

0In Stock

Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
650 mA
60 VDC
1.3 A
40 A
720 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFRA.075
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V I hold 0.7

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
600 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFRA.135.3
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V I hold 1.3

0In Stock

Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
1.35 A
30 V
2.7 A
40 A
170 mOhms
- 40 C
+ 85 C
5.8 mm
Datasheet
Mfr: 3-161-381
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 1A, Itrip: 1.95A, Imax: 50A, Vmax: 12V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
1 A
12 V
1.95 A
50 A
70 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-385
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 50mA, Itrip: 150mA, Imax: 10A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
50 mA
60 V
150 mA
10 A
2.5 Ohms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-394
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 350mA, Itrip: 750mA, Imax: 40A, Vmax: 16V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
350 mA
16 V
750 mA
40 A
300 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-401
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 750mA, Itrip: 1.5A, Imax: 100A, Vmax: 16V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
750 mA
16 V
1.5 A
100 A
100 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-402
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 750mA, Itrip: 1.5A, Imax: 100A, Vmax: 24V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
750 mA
24 V
1.5 A
100 A
100 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-264
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 50mA, Itrip: 100mA, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTA
PCB Mount
Through Hole
50 mA
16 V
100 mA
40 A
8 Ohms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-275
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 300mA, Itrip: 600mA, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTA
PCB Mount
Through Hole
300 mA
16 V
600 mA
40 A
350 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-312
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 900mA, Itrip: 1.8A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTB
PCB Mount
Through Hole
1.8 A
30 V
1.8 A
40 A
90 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-326
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 2.5A, Itrip: 5A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTB
PCB Mount
Through Hole
5 A
30 V
5 A
40 A
20 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-340
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 170mA, Itrip: 340mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTC
PCB Mount
Through Hole
170 mA
60 V
340 mA
40 A
2 Ohms
- 40 C
+ 85 C
Datasheet
Mfr: PFUF.020.2
TTI: Not Assigned
Schurter
Availability:

Not Available Online

Resettable Fuses - PPTC PFUF PTC FUSE SMT 200 mA (1210)

Not Available Online

Call
or
View Details
Call to Verify
PFUF
PCB Mount
SMD/SMT
200 mA
30 VDC
400 mA
10 A
5 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFRA.010
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V I hold 0.1

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: PFMF.014.2
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFMF PTC FUSE SMT 140 mA (1812)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFMF
SMD/SMT
SMD/SMT
140 mA
60 VDC
340 mA
40 A
6.5 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFNF.075.2
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFNF PTC FUSE SMT 750 mA (1206)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFNF
PCB Mount
SMD/SMT
750 mA
6 VDC
1.5 A
100 A
400 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFRA.1100
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFRA PTC FUSE THT 11.0 A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFRA
PCB Mount
Radial
11 A
16 VDC
22 A
100 A
10 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
Datasheet
Mfr: PFMF.075.24.2
TTI: Not Assigned
Schurter
Availability:

Not Available Online

Resettable Fuses - PPTC PFMF PTC FUSE SMT 750 mA (1812)

Not Available Online

Call
or
View Details
Call to Verify
PFMF
SMD/SMT
SMD/SMT
750 mA
24 VDC
1.5 A
40 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFMF.125.2
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFMF PTC FUSE SMT 1.25A (1812)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
PFMF
SMD/SMT
SMD/SMT
1.25 A
6 VDC
2.5 A
100 A
140 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PFUF.005.2
TTI: Not Assigned
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFUF PTC FUSE SMT 50 mA (1210)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PFUF
PCB Mount
SMD/SMT
50 mA
30 VDC
150 mA
10 A
50 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-364
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 3.75A, Itrip: 7.5A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTC
PCB Mount
Through Hole
3.75 A
60 V
7.5 A
40 A
30 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: 3-161-437
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 1.1A, Itrip: 2.2A, Imax: 100A, Vmax: 24V, Mounting: SMD, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
PFTL
PCB Mount
SMD/SMT
1.1 A
24 V
2.2 A
100 A
60 mOhms
- 40 C
+ 85 C
  • ...
  • 5
  • 6
  • 7