PFRX - Schurter - Resettable Fuses - PPTC
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PFRX | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | PFRX | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | |||||||
Mfr: PFRX.185.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.8 | Not Available Online | PFRX | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | ||||||
Not Available Online | PFRX | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | PFRX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | PFRX | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | PFRX | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | PFRX | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | |||||||
Mfr: PFRX.110.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.1 | Not Available Online | PFRX | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | ||||||
Mfr: PFRX.160.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.6 | Not Available Online | PFRX | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | ||||||
Mfr: PFRX.135.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.3 | Not Available Online | PFRX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | ||||||
Mfr: PFRX.110.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.1 | Not Available Online | PFRX | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | ||||||
Mfr: PFRX.160.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.6 | Not Available Online | PFRX | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | ||||||
Mfr: PFRX.135.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.3 | Not Available Online | PFRX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | ||||||
Mfr: PFRX.185.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.8 | Not Available Online | PFRX | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C |