Schurter - Resettable Fuses - PPTC
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PFMF.020.2 TTI: PFMF.020.2 Schurter Availability: 3.000In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 200 mA (1812) | 3.000In Stock | PFMF | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 80 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFNF.012.2 TTI: PFNF.012.2 Schurter Availability: 3.000In StockResettable Fuses - PPTC PFNF PTC FUSE SMT 120 mA (1206) | 3.000In Stock | PFNF | PCB Mount | SMD/SMT | 120 mA | 30 VDC | 290 mA | 10 A | 8.5 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: PFMF.010.2 TTI: PFMF.010.2 Schurter Availability: 3.000In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 100 mA (1812) | 3.000In Stock | PFMF | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFSM.050.2 TTI: PFSM.050.2 Schurter Availability: 4.000In StockResettable Fuses - PPTC PTC 30V I hold 0.5A | 4.000In Stock | PFSM | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | - 40 C | + 85 C | Reel | |||||
3.000In Stock1.000 On Order Expected 01-Feb-27 | PFRY | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
4.000In Stock | PFRA | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
1.000In Stock | PFRA | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 270 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFRY | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | |||||
0In Stock | PFRA | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
Mfr: PFNF.020.2 TTI: PFNF.020.2 Schurter Availability: 0In StockResettable Fuses - PPTC PFNF PTC FUSE SMT 200 mA (1206) | 0In Stock | PFNF | PCB Mount | SMD/SMT | 200 mA | 24 VDC | 460 mA | 10 A | 2.6 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: PFMF.050.2 TTI: PFMF.050.2 Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 500 mA (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock1.000 On Order Expected 12-Jan-27 | PFTA | PCB Mount | Through Hole | 6 A | 16 V | 12 A | 100 A | 7 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock1.000 On Order Expected 12-Jan-27 | PFTA | PCB Mount | Through Hole | 7 A | 16 V | 14 A | 100 A | 6 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock1.500 On Order Expected 08-Mar-27 | PFTL | PCB Mount | SMD/SMT | 1 A | 33 V | 2 A | 40 A | 65 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock2.000 On Order Expected 01-Mar-27 | PFTA | PCB Mount | Through Hole | 300 mA | 16 V | 600 mA | 40 A | 350 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock2.000 On Order Expected 12-Jan-27 | PFTB | PCB Mount | Through Hole | 2.7 A | 30 V | 2.7 A | 40 A | 40 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | PFTB | PCB Mount | Through Hole | 3.2 A | 30 V | 3.2 A | 40 A | 30 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock400 On Order Expected 12-Jan-27 | PFTB | PCB Mount | Through Hole | 12 A | 30 V | 12 A | 100 A | 5 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock2.000 On Order Expected 12-Jan-27 | PFTC | PCB Mount | Through Hole | 400 mA | 60 V | 800 mA | 40 A | 480 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock2.000 On Order Expected 12-Jan-27 | PFTC | PCB Mount | Through Hole | 500 mA | 60 V | 1 A | 40 A | 380 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock2.000 On Order Expected 01-Mar-27 | PFTC | PCB Mount | Through Hole | 1.1 A | 60 V | 2.2 A | 40 A | 150 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock3.500 On Order Expected 08-Mar-27 | PFTL | PCB Mount | SMD/SMT | 100 mA | 15 V | 300 mA | 100 A | 1 Ohms | - 40 C | + 85 C | Reel | ||||||
0In Stock4.000 On Order Expected 08-Mar-27 | PFTL | PCB Mount | SMD/SMT | 350 mA | 6 V | 750 mA | 40 A | 300 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock3.500 On Order Expected 08-Mar-27 | PFTL | PCB Mount | SMD/SMT | 2 A | 6 V | 4 A | 100 A | 20 mOhms | - 40 C | + 85 C | Reel |