Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 New Product Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.1A, Itrip: 2.2A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTB | PCB Mount | Through Hole | 2.2 A | 30 V | 2.2 A | 40 A | 60 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 New Product Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.6A, Itrip: 3.2A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTB | PCB Mount | Through Hole | 3.2 A | 30 V | 3.2 A | 40 A | 30 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock3.500 On Order Expected 08-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 50mA, Itrip: 150mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin | 0In Stock3.500 On Order Expected 08-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 50 mA | 30 V | 150 mA | 10 A | 2.5 Ohms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock4.000 On Order Expected 08-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 250mA, Itrip: 550mA, Imax: 10A, Vmax: 16V, Mounting: SMD, Terminal finish: Tin | 0In Stock4.000 On Order Expected 08-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 250 mA | 16 V | 550 mA | 10 A | 400 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 08-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 1.1A, Itrip: 2.2A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin | 0In Stock2.000 On Order Expected 08-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 100 A | 40 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.000 On Order Expected 08-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 29, Width: 20, Ihold: 1.5A, Itrip: 3A, Imax: 100A, Vmax: 33V, Mounting: SMD, Terminal finish: Tin | 0In Stock1.000 On Order Expected 08-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 1.5 A | 33 V | 3 A | 100 A | 35 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockNew Product Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.35A, Itrip: 2.7A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTB | PCB Mount | Through Hole | 2.7 A | 30 V | 2.7 A | 40 A | 40 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockNew Product Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 7A, Itrip: 14A, Imax: 100A, Vmax: 30V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTB | PCB Mount | Through Hole | 14 A | 30 V | 14 A | 100 A | 3 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 50mA, Itrip: 150mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTC | PCB Mount | Through Hole | 50 mA | 60 V | 150 mA | 40 A | 7.3 Ohms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 100mA, Itrip: 200mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTC | PCB Mount | Through Hole | 100 mA | 60 V | 200 mA | 40 A | 2.3 Ohms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 08-Mar-27 Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 170mA, Itrip: 340mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 08-Mar-27 | | | PFTC | PCB Mount | Through Hole | 170 mA | 60 V | 340 mA | 40 A | 2 Ohms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockNew Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 250mA, Itrip: 500mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTC | PCB Mount | Through Hole | 250 mA | 60 V | 500 mA | 40 A | 900 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTC | PCB Mount | Through Hole | 750 mA | 60 V | 1.5 A | 40 A | 230 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 08-Mar-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 900mA, Itrip: 1.8A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 08-Mar-27 | | | PFTC | PCB Mount | Through Hole | 900 mA | 60 V | 1.8 A | 40 A | 140 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 1.85A, Itrip: 3.7A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTC | PCB Mount | Through Hole | 1.85 A | 60 V | 3.7 A | 40 A | 80 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock3.500 On Order Expected 08-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 1.1A, Itrip: 2.2A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin | 0In Stock3.500 On Order Expected 08-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 100 A | 60 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock3.500 On Order Expected 08-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 1.5A, Itrip: 3A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin | 0In Stock3.500 On Order Expected 08-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 100 A | 40 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock3.500 On Order Expected 08-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 100mA, Itrip: 300mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin | 0In Stock3.500 On Order Expected 08-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 100 mA | 30 V | 300 mA | 10 A | 800 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock4.000 On Order Expected 08-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 350mA, Itrip: 750mA, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin | 0In Stock4.000 On Order Expected 08-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 350 mA | 6 V | 750 mA | 40 A | 200 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 08-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 500mA, Itrip: 1A, Imax: 100A, Vmax: 15V, Mounting: SMD, Terminal finish: Tin | 0In Stock2.000 On Order Expected 08-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 500 mA | 15 V | 1 A | 100 A | 150 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 4A, Itrip: 8A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 4 A | 16 V | 8 A | 40 A | 10 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 6A, Itrip: 12A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock1.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 6 A | 16 V | 12 A | 100 A | 7 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 7A, Itrip: 14A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock1.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 7 A | 16 V | 14 A | 100 A | 6 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.500 On Order Expected 08-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 29, Width: 20, Ihold: 1A, Itrip: 2A, Imax: 40A, Vmax: 33V, Mounting: SMD, Terminal finish: Tin | 0In Stock1.500 On Order Expected 08-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 1 A | 33 V | 2 A | 40 A | 65 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 300mA, Itrip: 600mA, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 01-Mar-27 | | | PFTA | PCB Mount | Through Hole | 300 mA | 16 V | 600 mA | 40 A | 350 mOhms | | - 40 C | + 85 C | | | Reel |