Schurter - Resettable Fuses - PPTC
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PFSM.030.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 60V I hold 0.3A | 0In Stock | PFSM | PCB Mount | SMD/SMT | 300 mA | 60 VDC | 600 mA | 40 A | 4.8 Ohms | - 40 C | + 85 C | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
Mfr: PFMF.075.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFMF PTC FUSE SMT 750 mA (1812) | Not Available Online | PFMF | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFNF.110.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFNF PTC FUSE SMT 1.1A (1206) | Not Available Online | PFNF | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | - 40 C | + 85 C | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 1.1 A | 8 V | 2.2 A | 100 A | 40 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 1.5 A | 12 V | 3 A | 100 A | 30 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 1.5 A | 12 V | 3 A | 100 A | 30 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 2 A | 24 V | 4 A | 100 A | 20 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTA | PCB Mount | Through Hole | 50 mA | 16 V | 100 mA | 40 A | 8 Ohms | - 40 C | + 85 C | |||||||
0In Stock | PFTA | PCB Mount | Through Hole | 1.2 A | 16 V | 2.4 A | 40 A | 40 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFRY | 3.75 A | 72 V | 40 A | - 40 C | + 85 C | 10.9 mm | Reel | |||||||||
Mfr: PFMF.030.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 300 mA (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 10 A | 3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFNF.150.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFNF PTC FUSE SMT 1.5A (1206) | Not Available Online | PFNF | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 130 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PFSM.100.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 1.1A | 0In Stock | PFSM | PCB Mount | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 80 A | 480 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PFRA.017.3 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 60V I hold 0.1 | 0In Stock | PFRA | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFSM.200.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 15V I hold 2A | 0In Stock | PFSM | PCB Mount | SMD/SMT | 2 A | 15 VDC | 4 A | 100 A | 125 mOhms | - 40 C | + 85 C | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 150 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFTA | PCB Mount | Through Hole | 2.5 A | 16 V | 5 A | 40 A | 15 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTB | PCB Mount | Through Hole | 4 A | 30 V | 4 A | 40 A | 20 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTC | PCB Mount | Through Hole | 50 mA | 60 V | 150 mA | 40 A | 7.3 Ohms | - 40 C | + 85 C | |||||||
Mfr: PFMF.110.16.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 1.1A (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 350 mA | 16 V | 750 mA | 100 A | 250 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 500 mA | 24 V | 1 A | 40 A | 150 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 200 mA | 30 V | 460 mA | 60 A | 600 mOhms | - 40 C | + 85 C |