Schurter Availability: 0In Stock2.000 On Order Expected 08-Mar-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 200mA, Itrip: 400mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 08-Mar-27 | | | PFTC | PCB Mount | Through Hole | 200 mA | 60 V | 400 mA | 40 A | 1.3 Ohms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 650mA, Itrip: 1.3A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTC | PCB Mount | Through Hole | 650 mA | 60 V | 1.3 A | 40 A | 240 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockNew Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 650mA, Itrip: 1.3A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTC | PCB Mount | Through Hole | 650 mA | 60 V | 1.3 A | 40 A | 240 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockNew Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 900mA, Itrip: 1.8A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTC | PCB Mount | Through Hole | 900 mA | 60 V | 1.8 A | 40 A | 140 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 1.6A, Itrip: 3.2A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTC | PCB Mount | Through Hole | 1.6 A | 60 V | 3.2 A | 40 A | 90 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock400 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 3A, Itrip: 6A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock400 On Order Expected 12-Jan-27 | | | PFTC | PCB Mount | Through Hole | 3 A | 60 V | 6 A | 40 A | 40 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockNew Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 300mA, Itrip: 600mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTC | PCB Mount | Through Hole | 300 mA | 60 V | 600 mA | 40 A | 700 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockNew Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 500mA, Itrip: 1A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTC | PCB Mount | Through Hole | 500 mA | 60 V | 1 A | 40 A | 380 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 08-Mar-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 1.35A, Itrip: 2.7A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 08-Mar-27 | | | PFTC | PCB Mount | Through Hole | 1.35 A | 60 V | 2.7 A | 40 A | 120 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock400 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 2.5A, Itrip: 5A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock400 On Order Expected 12-Jan-27 | | | PFTC | PCB Mount | Through Hole | 2.5 A | 60 V | 5 A | 40 A | 50 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 400mA, Itrip: 800mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTC | PCB Mount | Through Hole | 400 mA | 60 V | 800 mA | 40 A | 480 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 500mA, Itrip: 1A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTC | PCB Mount | Through Hole | 500 mA | 60 V | 1 A | 40 A | 380 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 01-Mar-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 1.1A, Itrip: 2.2A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 01-Mar-27 | | | PFTC | PCB Mount | Through Hole | 1.1 A | 60 V | 2.2 A | 40 A | 150 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockNew Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTC | PCB Mount | Through Hole | 750 mA | 60 V | 1.5 A | 40 A | 230 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockNew Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 300mA, Itrip: 600mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTC | PCB Mount | Through Hole | 300 mA | 60 V | 600 mA | 40 A | 700 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 50mA, Itrip: 150mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTC | PCB Mount | Through Hole | 50 mA | 60 V | 150 mA | 40 A | 7.3 Ohms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 100mA, Itrip: 200mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTC | PCB Mount | Through Hole | 100 mA | 60 V | 200 mA | 40 A | 2.3 Ohms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 08-Mar-27 Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 170mA, Itrip: 340mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 08-Mar-27 | | | PFTC | PCB Mount | Through Hole | 170 mA | 60 V | 340 mA | 40 A | 2 Ohms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockNew Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 250mA, Itrip: 500mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTC | PCB Mount | Through Hole | 250 mA | 60 V | 500 mA | 40 A | 900 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTC | PCB Mount | Through Hole | 750 mA | 60 V | 1.5 A | 40 A | 230 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 08-Mar-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 900mA, Itrip: 1.8A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 08-Mar-27 | | | PFTC | PCB Mount | Through Hole | 900 mA | 60 V | 1.8 A | 40 A | 140 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 1.85A, Itrip: 3.7A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTC | PCB Mount | Through Hole | 1.85 A | 60 V | 3.7 A | 40 A | 80 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockNew Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 200mA, Itrip: 400mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTC | PCB Mount | Through Hole | 200 mA | 60 V | 400 mA | 40 A | 1.3 Ohms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockNew Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 400mA, Itrip: 800mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTC | PCB Mount | Through Hole | 400 mA | 60 V | 800 mA | 40 A | 480 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 08-Mar-27 New Product Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 250mA, Itrip: 500mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 08-Mar-27 | | | PFTC | PCB Mount | Through Hole | 250 mA | 60 V | 500 mA | 40 A | 900 mOhms | | - 40 C | + 85 C | | | Reel |