Schurter - Circuit Breakers
2.287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TA35 | Circuit Breakers | 10 A | 277 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | ||||||||
Mfr: TA35-CBDGL200C0 TTI: Not Assigned Schurter Availability: 0In StockCircuit Breakers Circuit Breaker TA35 Rocker Rocker 2 Pole | 0In Stock | Circuit Breakers | Thermal | 20 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | ||||||
0In Stock | TA45 | ||||||||||||||||
0In Stock | TA45 | ||||||||||||||||
0In Stock | TA45 | ||||||||||||||||
0In Stock | T9 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
0In Stock | T9-211 | Thermal Circuit Breakers | Thermal | 3 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | ||||||
Mfr: TA-45-2R-A344F150C0 TTI: Not Assigned Schurter Availability: 0In StockCircuit Breakers Circuit Breaker TA45 2 pole Rocker | 0In Stock | Circuit Breakers | Thermal | 15 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Illuminated | ||||||
0In Stock | TA35 | ||||||||||||||||
0In Stock | TA35 | ||||||||||||||||
0In Stock | TA35 | ||||||||||||||||
0In Stock | TA45 | ||||||||||||||||
0In Stock | Circuit Breakers | Thermal | 3 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 5 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 10 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 3 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | T9-818 | Thermal Circuit Breakers | Thermal | 8 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-818C-8 | |||||
Not Available Online | T9-818 | Thermal Circuit Breakers | Thermal | 3 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-818C-3 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211-8 | ||||||||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 20 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-ABCWMC00U4-798 | |||||
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Non-Illuminated | TA35-CBDWFJ28C0 | |||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211R-5.5 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 5 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-211-5 | |||||
0In Stock | TA45 | TA45-A321M200C0 | |||||||||||||||
0In Stock | TA45 | TA45-A141MJ20C0 |