Schurter - Circuit Breakers
2.287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | T9-611 | Thermal Circuit Breakers | Thermal | 8 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-611P-8 | |||||
0In Stock | T9-611 | Thermal Circuit Breakers | Thermal | 12 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | Bulk | T9-611P-12 | ||||
0In Stock | T9-611 | Thermal Circuit Breakers | Thermal | 16 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-611P-16 | |||||
0In Stock | T9-611 | Thermal Circuit Breakers | Thermal | 5 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-611P-5 | |||||
0In Stock | TA45 | TA45-ABDBHJ20C0 | |||||||||||||||
0In Stock | TA45 | TA45-ABDWF050C0-AZM11 | |||||||||||||||
0In Stock | TA45 | TA45-ABDWRJ20C0 | |||||||||||||||
0In Stock | TA45 | TA45-AHDWM150C0-AZM03 | |||||||||||||||
0In Stock | TA45 | TA45-A326H150C0-AZM01 | |||||||||||||||
0In Stock | TA35-2P | Thermal | 240 V | 60 V | 2 Pole | Rocker | Non-Illuminated | TA35-CBTBL100C0 | |||||||||
0In Stock | TA35-3P | Thermal | 12 A | 240 V | 3 Pole | Rocker | 0 C | + 60 C | Non-Illuminated | CKDWF120C0 | |||||||
0In Stock | Circuit Breakers | Thermal | 240 VAC | 60 VDC | Rocker | - 10 C | + 55 C | ||||||||||
0In Stock | Circuit Breakers | Thermal | 5 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | ||||||||
0In Stock | Circuit Breakers | Thermal | 5.5 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | TA35 | 4435.0586 | |||||||||||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 20 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | |||||||
0In Stock | Circuit Breakers | Thermal | 1 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | |||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 20 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | ||||||
TTI: Not Assigned Schurter Availability: 0In StockCircuit Breakers 2P 8.0A 240VAC BLK | 0In Stock | TA45-A | Circuit Breakers | Thermal | 8 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | 3-104-023 | ||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 6 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-611-6.0 | |||||
0In Stock | AS168XAC3 | Thermal | 23 A | 3 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB3G230 | ||||||||
0In Stock | AS168XDC2 | Thermal | 10 A | 2 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB2DG100 | ||||||||
0In Stock | AS168XAC2 | Thermal | 35 A | 2 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB2G350 | ||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 15 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-211-15 | |||||
0In Stock | TA45 | TA45-ABDWFJ10C0 |