Schurter - Circuit Breakers
2.285 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Illuminated | TA35-C324M040C0 | |||||||||
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Illuminated | TA35-C341F040C0 | |||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211R-2 | ||||||||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 500 mA | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-A326LJ05C0 | |||||
0In Stock | TA45 | TA45-ABTBLJ20C0 | |||||||||||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 15 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-ABTBL150C0 | |||||
0In Stock | TA45 | Circuit Breakers | Thermal | 16 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-ABTWF160Z3 | |||||
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Non-Illuminated | TA35-CBTWM040C0 | |||||||||
0In Stock | TA35 | 8 A | 240 VAC | 60 VDC | 2 Pole | Rocker | 0 C | + 60 C | Non-Illuminated | 4435.0046 | |||||||
0In Stock | TA35 | 20 A | 240 VAC | 60 VDC | 2 Pole | Rocker | 0 C | + 60 C | Non-Illuminated | 4435.0013 | |||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 7 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-ABTWF070C0-AZM01 | |||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 2 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-211-2 | |||||
Not Available Online | TA45 | Circuit Breakers | Thermal | 20 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | 4430.351 | |||||
0In Stock | Circuit Breakers | Thermal | 3 A | 240 V | 32 V | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 2 A | 240 V | 32 V | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | TA35-2P | Circuit Breakers | Thermal | 10 A | 240 V | 60 V | 2 Pole | Rocker | - 30 C | + 60 C | Illuminated | ||||||
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Illuminated | ||||||||||
0In Stock | TA35 | Thermal | 240 V | 32 V | 1 Pole | Rocker | Illuminated | ||||||||||
0In Stock | Thermal Circuit Breakers | Thermal | 8 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Thermal Circuit Breakers | Thermal | 3 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 2 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | ||||||||
0In Stock | AS168XAC3 | Thermal | 50 A | 3 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB3F500 | ||||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 15 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-A126F150C0 | |||||
0In Stock | TA45 | Circuit Breakers | Thermal | 5 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-ABTWF050C0 | |||||
0In Stock | TA45 | TA45-A326HJ20C0-AZM01 |