Schurter - Circuit Breakers
2.287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circuit Breakers | Thermal | 240 VAC | 60 VDC | Rocker | - 10 C | + 55 C | ||||||||||
0In Stock | Circuit Breakers | Thermal | 5 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | ||||||||
0In Stock | Circuit Breakers | Thermal | 5.5 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | TA35 | 4435.0586 | |||||||||||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 20 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | |||||||
0In Stock | Circuit Breakers | Thermal | 1 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | |||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 20 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | ||||||
TTI: Not Assigned Schurter Availability: 0In StockCircuit Breakers 2P 8.0A 240VAC BLK | 0In Stock | TA45-A | Circuit Breakers | Thermal | 8 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | 3-104-023 | ||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 6 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-611-6.0 | |||||
0In Stock | AS168XAC3 | Thermal | 23 A | 3 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB3G230 | ||||||||
0In Stock | AS168XDC2 | Thermal | 10 A | 2 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB2DG100 | ||||||||
0In Stock | AS168XAC2 | Thermal | 35 A | 2 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB2G350 | ||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 15 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-211-15 | |||||
0In Stock | TA45 | TA45-ABDWFJ10C0 | |||||||||||||||
0In Stock | TA45 | Bulk | TA45-A324L200C0 | ||||||||||||||
0In Stock | TA45 | TA45-A324F050C0 | |||||||||||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 6 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-ABDBL060C0 | |||||
0In Stock | TA45 | Circuit Breakers | Thermal | 16 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Illuminated | TA45-A126F160C0-753-AZM10 | |||||
0In Stock | TA45 | TA45-ABTBH100C0 | |||||||||||||||
0In Stock | TA45 | TA45-ABTXR130C0 | |||||||||||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 15 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Illuminated | TA45-A143H150C0 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-212R-1 | ||||||||||||
0In Stock | AS168XAC1 | Thermal | 7 A | 1 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB1G070N | ||||||||
0In Stock | AS168XAC1 | Circuit Breakers | Thermal Magnetic | 35 A | 277 VAC | 65 VDC | 1 Pole | Lever | - 20 C | + 60 C | Non-Illuminated | AS168X-CB1G350 | |||||
0In Stock | AS168X | 4420.085 |