Schurter - Circuit Breakers
2.287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Non-Illuminated | ||||||||||
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Non-Illuminated | ||||||||||
0In Stock | TA45 | TA45-A344F030C0-AZM03 | |||||||||||||||
0In Stock | TA35-2P | Thermal | 3 A | 240 V | 60 V | 2 Pole | Rocker | 0 C | + 60 C | Non-Illuminated | CBDWF030C0 | ||||||
0In Stock | T9-711 | Thermal Circuit Breakers | Thermal | 4 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 50 C | Non-Illuminated | T9-711C-4 | |||||
0In Stock | T9-611 | Thermal Circuit Breakers | Thermal | Push to Reset | T9-611P-10-481 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211R-2 | ||||||||||||
0In Stock | AS168X | Supplementary Protector | 23 A | 277 VAC | 65 VDC | 2 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB2H230 | ||||||
0In Stock | TA35 | Thermal | 240 V | 3 Pole | Rocker | Non-Illuminated | TA35-CKDWFJ28C0 | ||||||||||
0In Stock | TA35 | Thermal | 240 V | 32 V | 1 Pole | Rocker | Non-Illuminated | TA35-CFTWFJ09C0 | |||||||||
0In Stock | TA35 | Supplementary Protector | 7 A | 240 VAC | 60 VDC | 2 Pole | Rocker | 0 C | + 60 C | Non-Illuminated | Bulk | 4435.004 | |||||
0In Stock | TA35 | Thermal | 240 V | 3 Pole | Rocker | Non-Illuminated | TA35-CKDBF050C0 | ||||||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 2 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-A126LJ20C0 | |||||
0In Stock | TA45 | Circuit Breakers | Thermal | 500 mA | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-A326LJ05C0 | |||||
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Illuminated | TA35-C341F040C0 | |||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 1.5 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-211-1.5 | |||||
0In Stock | T9-611 | Thermal Circuit Breakers | Thermal | 4 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 50 C | Non-Illuminated | T9-611P-4 | |||||
0In Stock | TA45 | TA45-ABTBLJ20C0 | |||||||||||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 16 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-ABTWF160Z3 | |||||
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Non-Illuminated | TA35-CBTWM040C0 | |||||||||
0In Stock | Circuit Breakers | Thermal | 2 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | ||||||||
0In Stock | Thermal Circuit Breakers | Thermal | 3 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | |||||||
0In Stock | TA45-ACC | Circuit Breakers | Thermal | 240 VAC | 60 VDC | Rocker | - 30 C | + 60 C | |||||||||
0In Stock | Circuit Breakers | Thermal | 240 VAC | 60 VDC | Rocker | - 30 C | + 60 C | ||||||||||
0In Stock | Circuit Breakers | Thermal | 240 VAC | 60 VDC | Rocker | - 30 C | + 60 C |