T9-818 - Schurter - Circuit Breakers
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | T9-818 | Thermal Circuit Breakers | Thermal | 7 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | ||||||
0In Stock | T9-818 | Thermal Circuit Breakers | Thermal | 14 A | 240 VAC | 32 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-818C-14 | |||||
0In Stock | T9-818 | Thermal Circuit Breakers | Thermal | 10 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-818C-10 | |||||
0In Stock | T9-818 | Thermal Circuit Breakers | Thermal | 12 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-818C-12 | |||||
0In Stock | T9-818 | Thermal Circuit Breakers | Thermal | 15 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-818C-15 | |||||
0In Stock | T9-818 | Thermal Circuit Breakers | Thermal | 8 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-818C-8 | |||||
Not Available Online | T9-818 | Thermal Circuit Breakers | Thermal | 3 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-818C-3 | |||||
0In Stock | T9-818 | Thermal Circuit Breakers | Thermal | 5 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-818C-5 | |||||
0In Stock | T9-818 | Thermal Circuit Breakers | Thermal | 4 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 50 C | Non-Illuminated | T9-818C-4 | |||||
0In Stock | T9-818 | Thermal Circuit Breakers | Thermal | 6 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-818C-6 | |||||
Not Available Online | T9-818 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
Not Available Online | T9-818 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
Not Available Online | T9-818 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
Not Available Online | T9-818 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
Not Available Online | T9-818 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
Not Available Online | T9-818 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
Not Available Online | T9-818 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
Not Available Online | T9-818 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
Not Available Online | T9-818 | Thermal Circuit Breakers | Thermal | Push to Reset |