FBS1 - Schurter - Fuse Holders
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200In Stock | FBS1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 6.3 A | 250 VAC | Screwdriver Release | Solder Lug | - 40 C | + 85 C | Bulk | |||
200In Stock | FBS1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 6.3 A | 250 VAC | Screwdriver Release | Quick Connect | - 40 C | + 85 C | Bulk | |||
0In Stock | FBS1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 6.3 A | 250 VAC | Bayonet Knob Release | Solder Lug | - 40 C | + 85 C | Bulk | |||
0In Stock | FBS1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 6.3 A | 250 VAC | Bayonet Knob Release | Quick Connect | - 40 C | + 85 C | Bulk |