FPG1 - Schurter - Fuse Holders
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7.200In Stock | FPG1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Quick Connect | - 40 C | + 85 C | Bulk | |||
2.100In Stock | FPG1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Quick Connect | - 40 C | + 85 C | Reel | |||
700In Stock | FPG1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Quick Connect | - 40 C | + 85 C | Bulk | |||
1.400In Stock | FPG1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Solder Lug | - 40 C | + 85 C | Bulk | |||
200In Stock | FPG1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Solder Lug | - 40 C | + 85 C | Bulk | |||
200In Stock | FPG1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Solder Lug | - 40 C | + 85 C | Bulk | |||
0In Stock | FPG1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Solder Lug | - 40 C | + 85 C | Bulk | |||
0In Stock | FPG1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Quick Connect | - 40 C | + 85 C | Bulk | |||
0In Stock | FPG1 | 5 mm x 20 mm | Bulk |