Schurter - Supercapacitors / Ultracapacitors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1.04 F | 2.5 V | SMD/SMT | 28.5 mm | 17 mm | 20 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1.7 mm | SCPB | |||||||||
Not Available Online | 1 F | 2.75 V | SMD/SMT | 28.5 mm | 17 mm | 40 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1.7 mm | SCPC | |||||||||
Not Available Online | 120000 uF | 5.5 V | SMD/SMT | 20 mm | 18 mm | 120 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 2.5 mm | SCPC | |||||||||
0In Stock | 220000 uF | 4.2 V | SMD/SMT | 21 mm | 14 mm | 300 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 2.2 mm | SCPA | |||||||||
Not Available Online | 900000 uF | 5 V | SMD/SMT | 39 mm | 17 mm | 25 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 3.5 mm | SCPB | |||||||||
Not Available Online | 900000 uF | 5.5 V | SMD/SMT | 39 mm | 17 mm | 45 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 3.5 mm | SCPC | |||||||||
0In Stock | 470000 uF | 5.5 V | SMD/SMT | 21 mm | 14 mm | 45 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 3.2 mm | SCPA | |||||||||
Not Available Online | 320000 uF | 2.5 V | SMD/SMT | 28.5 mm | 17 mm | 30 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1 mm | SCPB | |||||||||
Not Available Online | 90000 uF | 5 V | SMD/SMT | 19 mm | 15 mm | 110 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 2.5 mm | SCPB | |||||||||
Not Available Online | 400000 uF | 5 V | SMD/SMT | 28.5 mm | 17 mm | 55 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 2.7 mm | SCPB | |||||||||
Not Available Online | 520000 uF | 5 V | SMD/SMT | 28.5 mm | 17 mm | 40 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 3.5 mm | SCPB | |||||||||
Not Available Online | 1.2 F | 5 V | SMD/SMT | 39 mm | 17 mm | 25 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 3.9 mm | SCPB | |||||||||
Not Available Online | 240000 uF | 2.75 V | SMD/SMT | 20 mm | 18 mm | 60 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1.2 mm | SCPC | |||||||||
Not Available Online | 150000 uF | 5.5 V | SMD/SMT | 28.5 mm | 17 mm | 100 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 2.1 mm | SCPC | |||||||||
0In Stock | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 50 Ohms | - 20 %, + 150 % | Vertical | Supercapacitor | - 25 C | + 70 C | 6.5 mm | SCCA | ||||||||
0In Stock | 470000 uF | 4.2 V | SMD/SMT | 21 mm | 14 mm | 130 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 3.5 mm | SCPA | |||||||||
Not Available Online | 1.36 F | 2.5 V | SMD/SMT | 39 mm | 17 mm | 20 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1.3 mm | SCPB | |||||||||
Not Available Online | 160000 uF | 5 V | SMD/SMT | 28.5 mm | 17 mm | 55 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 2.1 mm | SCPB | |||||||||
Not Available Online | 1.3 F | 2.75 V | SMD/SMT | 39 mm | 17 mm | 30 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1.3 mm | SCPC | |||||||||
Not Available Online | 1.8 F | 2.75 V | SMD/SMT | 39 mm | 17 mm | 25 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1.7 mm | SCPC | |||||||||
Not Available Online | 380000 uF | 5.5 V | SMD/SMT | 28.5 mm | 17 mm | 100 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 2.7 mm | SCPC | |||||||||
0In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 15 Ohms | 0 %, + 30 % | Vertical | Supercapacitor | - 25 C | + 70 C | 6.5 mm | SCCA | ||||||||
0In Stock | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 40 Ohms | - 10 %, + 30 % | Vertical | Supercapacitor | - 25 C | + 70 C | 6.5 mm | SCCA | ||||||||
Not Available Online | 680000 uF | 5 V | SMD/SMT | 39 mm | 17 mm | 35 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 2.7 mm | SCPB | |||||||||
0In Stock | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 40 Ohms | - 20 %, + 80 % | Vertical | Supercapacitor | - 25 C | + 70 C | 6.5 mm | SCCA |