SCPB - Schurter - Supercapacitors / Ultracapacitors
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1.04 F | 2.5 V | SMD/SMT | 28.5 mm | 17 mm | 20 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1.7 mm | SCPB | |||||||||
Not Available Online | 320000 uF | 2.5 V | SMD/SMT | 28.5 mm | 17 mm | 30 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1 mm | SCPB | |||||||||
Not Available Online | 90000 uF | 5 V | SMD/SMT | 19 mm | 15 mm | 110 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 2.5 mm | SCPB | |||||||||
Not Available Online | 400000 uF | 5 V | SMD/SMT | 28.5 mm | 17 mm | 55 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 2.7 mm | SCPB | |||||||||
Not Available Online | 520000 uF | 5 V | SMD/SMT | 28.5 mm | 17 mm | 40 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 3.5 mm | SCPB | |||||||||
Not Available Online | 1.2 F | 5 V | SMD/SMT | 39 mm | 17 mm | 25 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 3.9 mm | SCPB | |||||||||
Not Available Online | 170000 uF | 2.5 V | SMD/SMT | 20 mm | 18 mm | 50 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1 mm | SCPB | |||||||||
Not Available Online | 900000 uF | 5 V | SMD/SMT | 39 mm | 17 mm | 25 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 3.5 mm | SCPB | |||||||||
Not Available Online | 1.36 F | 2.5 V | SMD/SMT | 39 mm | 17 mm | 20 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1.3 mm | SCPB | |||||||||
Not Available Online | 160000 uF | 5 V | SMD/SMT | 28.5 mm | 17 mm | 55 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 2.1 mm | SCPB | |||||||||
Not Available Online | 680000 uF | 5 V | SMD/SMT | 39 mm | 17 mm | 35 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 2.7 mm | SCPB | |||||||||
Not Available Online | 180000 uF | 2.5 V | SMD/SMT | 19 mm | 15 mm | 55 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1.2 mm | SCPB | |||||||||
Not Available Online | 800000 uF | 2.5 V | SMD/SMT | 19 mm | 18 mm | 40 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1.7 mm | SCPB | |||||||||
Not Available Online | 800000 uF | 2.5 V | SMD/SMT | 28.5 mm | 17 mm | 30 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1.3 mm | SCPB | |||||||||
Not Available Online | 1.8 F | 2.5 V | SMD/SMT | 39 mm | 17 mm | 15 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1.7 mm | SCPB | |||||||||
Not Available Online | 2.4 F | 2.5 V | SMD/SMT | 39 mm | 17 mm | 15 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1.9 mm | SCPB | |||||||||
Not Available Online | 90000 uF | 5 V | SMD/SMT | 19 mm | 18 mm | 95 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 2.1 mm | SCPB | |||||||||
Not Available Online | 540000 uF | 2.5 V | SMD/SMT | 39 mm | 17 mm | 20 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1 mm | SCPB | |||||||||
Not Available Online | 270000 uF | 5 V | SMD/SMT | 39 mm | 17 mm | 35 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 2.1 mm | SCPB | |||||||||
Not Available Online | 400000 uF | 4 V | SMD/SMT | 19.5 mm | 18 mm | 75 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 3.5 mm | SCPB |