Schurter - RF Inductors - Leaded
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60In Stock | Saturation Choke | Radial | Shielded | 15 % | 10 A | 30 mOhms | - 25 C | + 100 C | 30 MHz | Standard | PCB Mount | 33 mm | 33 mm | 25.5 mm | Iron | DFSG | Bulk | |||||||||
Mfr: DFSG-30-0002 TTI: DFSG-30-0002 Schurter Availability: 510In StockRF Inductors - Leaded DFSG SATURAT CHOKE 6A | 510In Stock | Saturation Choke | Radial | Unshielded | 15 % | 6 A | 60 mOhms | - 25 C | + 100 C | 30 MHz | Standard | PCB Mount | 30 mm | 30 mm | 22 mm | Iron | DFSG | Bulk | ||||||||
100In Stock | Linear Choke | Radial | Shielded | 20 uH | 15 % | 7 A | 12 mOhms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DLH | Bulk | |||||||||
Mfr: DLFL-0147-25D2 TTI: DLFL-0147-25D2 Schurter Availability: 20In StockRF Inductors - Leaded SATURATING | 20In Stock | Linear Choke | Radial | Shielded | 150 uH | 15 % | 25 A | 10 mOhms | - 25 C | + 100 C | 6.3 MHz | Standard | PCB Mount | 50 mm | 50 mm | 45.8 mm | Iron | DLFL | Bulk | |||||||
0In Stock | Saturation Choke | Radial | Shielded | 2 A | 260 mOhms | - 25 C | + 100 C | 25 MHz | Standard | PCB Mount | 22.5 mm | 22.5 mm | 19 mm | Iron | DFSG | Bulk | ||||||||||
Mfr: DLH-31-0005 TTI: DLH-31-0005 Schurter Availability: 0In Stock560 On Order Expected RF Inductors - Leaded LINEAR | 0In Stock560 On Order Expected | Linear Choke | Radial | Shielded | 300 uH | 15 % | 2.5 A | 160 mOhms | - 40 C | + 125 C | 38 MHz | Standard | PCB Mount | 31.5 mm | 18.5 mm | 33 mm | DLH | Bulk | ||||||||
Mfr: DLH-31-0008 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded DLH Linear choke 6.3A | 0In Stock | Linear Choke | Radial | Unshielded | 50 uH | 15 % | 6.3 A | 23 mOhms | - 40 C | + 125 C | 38 MHz | Standard | PCB Mount | 31.5 mm | 18.5 mm | 33 mm | DLH | |||||||||
0In Stock | Linear Choke | Radial | Shielded | 130 uH | 4 A | 53 mOhms | - 40 C | + 125 C | 38 MHz | Standard | PCB Mount | 31.5 mm | 18.5 mm | 33 mm | DLH | |||||||||||
0In Stock | Linear Choke | Radial | Shielded | 5.5 nH | 600 mA | 3.6 Ohms | - 40 C | + 125 C | 38 MHz | Standard | PCB Mount | 31.5 mm | 18.5 mm | 33 mm | DLH | |||||||||||
Mfr: DLFL-0132-45D2 TTI: Not Assigned Schurter Availability: Not Available OnlineRF Inductors - Leaded SATURATING | Not Available Online | Linear Choke | Radial | Shielded | 200 uH | 15 % | 45 A | 6 mOhms | - 25 C | + 100 C | 12 MHz | Standard | PCB Mount | 80 mm | 80 mm | 70.8 mm | Iron | DLFL | ||||||||
Mfr: VEM-49-80-0004 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded VEM-49-80 Ferrit chk 6 holes 3A | 0In Stock | Choke | Radial | 600 mOhms | Standard | Ferrite | VEM | |||||||||||||||||||
0In Stock | Linear Choke | Radial | Shielded | 100 uH | 3 A | 70 mOhms | - 40 C | + 125 C | 18 MHz | Standard | PCB Mount | 28.3 mm | 27.4 mm | 16.5 mm | DLF | |||||||||||
0In Stock | Linear Choke | Radial | Shielded | 200 uH | 15 % | 1 A | 220 mOhms | - 40 C | + 125 C | 4 MHz | Standard | PCB Mount | 15 mm | 10.5 mm | 13.5 mm | DLH | ||||||||||
0In Stock | Linear Choke | Radial | Shielded | 300 uH | 1.8 A | 180 mOhms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DLH | |||||||||||
Mfr: VEM-49-80-0003 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded VEM-49-80 Ferrit chk 6 holes 3A | 0In Stock | Choke | Radial | 600 mOhms | Standard | Ferrite | VEM | |||||||||||||||||||
Mfr: DLF-18-0004 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded DLF Linear-Drossel 1.5A | 0In Stock | Linear Choke | Radial | 110 uH | 1.5 A | 150 mOhms | - 40 C | + 125 C | 7 MHz | Standard | DLF | |||||||||||||||
0In Stock | Linear Choke | Radial | Shielded | 5 mH | 450 mA | 2.6 Ohms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DLH | |||||||||||
Mfr: VEM-49-80-0001 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded VEM-49-80 Ferrit chk 6 holes 3A | 0In Stock | Choke | Radial | 600 mOhms | Standard | Ferrite | VEM | |||||||||||||||||||
Mfr: VEM-49-80-0007 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded VEM-49-80 Ferrit chk 6 holes 3A | 0In Stock | Choke | Radial | 600 mOhms | Standard | Ferrite | VEM | |||||||||||||||||||
0In Stock | Linear Choke | Radial | Shielded | 20 uH | 15 % | 7 A | 13 mOhms | - 40 C | + 125 C | 18 MHz | Standard | PCB Mount | 28.3 mm | 27.4 mm | 16.5 mm | DLF | ||||||||||
0In Stock | Linear Choke | Radial | Shielded | 1 mH | 15 % | 5 A | 120 mOhms | - 25 C | + 100 C | 3 MHz | Standard | PCB Mount | 40 mm | 40 mm | 30.8 mm | Iron | DLFL | |||||||||
0In Stock | Linear Choke | Radial | Shielded | 500 uH | 15 % | 1.5 A | 280 mOhms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DLH | ||||||||||
0In Stock | Linear Choke | Radial | Shielded | 3 mH | 15 % | 600 mA | 1.55 Ohms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DLH | ||||||||||
0In Stock | Linear Choke | Radial | Shielded | 15 uH | 15 % | 4 A | 17 mOhms | - 40 C | + 125 C | 7 MHz | Standard | PCB Mount | 18.2 mm | 17.8 mm | 12.4 mm | DLF | ||||||||||
Mfr: DLF-28-0002 TTI: Not Assigned Schurter Availability: 0In StockRF Inductors - Leaded DLFL Linear choke 0.6A | 0In Stock | Linear Choke | Radial | 3 nH | 600 mA | 1.7 Ohms | - 40 C | + 125 C | 18 MHz | Standard | DLF |
- 1
- 2