• LED Power Supplies

Schurter - LED Power Supplies

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: 3-108-130
TTI: Not Assigned
Schurter
Availability:

0In Stock

LED Power Supplies 24V DC .34A 8W POWER SUPPLY IP42

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Voltage (CV)
340 mA
24 VDC
8 W
90 VAC to 264 VAC
Without Dimming
1 Output
Desktop
60 mm (2.362 in)
30 mm (1.181 in)
23.5 mm (0.925 in)
Industrial
IP42