Schurter - Supercapacitors

56 Results
56 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: 3-153-416
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 540mF

Not Available Online

Call
or
View Details
540000 uF
2.5 V
SMD/SMT
39 mm
17 mm
20 mOhms
Horizontal
Supercapacitors
- 40 C
+ 70 C
1 mm
SCPB
Datasheet
Mfr: 3-153-426
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 270mF

Not Available Online

Call
or
View Details
270000 uF
5 V
SMD/SMT
39 mm
17 mm
35 mOhms
Horizontal
Supercapacitors
- 40 C
+ 70 C
2.1 mm
SCPB
Datasheet
Mfr: 3-153-427
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 400mF

Not Available Online

Call
or
View Details
400000 uF
4 V
SMD/SMT
19.5 mm
18 mm
75 mOhms
Horizontal
Supercapacitors
- 40 C
+ 70 C
3.5 mm
SCPB
Datasheet
Mfr: 3-153-450
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 1200mF

Not Available Online

Call
or
View Details
1.2 F
5.5 V
SMD/SMT
39 mm
17 mm
45 mOhms
Horizontal
Supercapacitors
- 40 C
+ 85 C
3.9 mm
SCPC
Datasheet
Mfr: 3-153-408
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.20V 470mF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
4.2 V
SMD/SMT
21 mm
14 mm
130 mOhms
Horizontal
Supercapacitors
- 40 C
+ 85 C
3.5 mm
SCPA
Datasheet
Mfr: 3-153-420
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 1300mF

Not Available Online

Call
or
View Details
1.36 F
2.5 V
SMD/SMT
39 mm
17 mm
20 mOhms
Horizontal
Supercapacitors
- 40 C
+ 70 C
1.3 mm
SCPB
Datasheet
Mfr: 3-153-425
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 160mF

Not Available Online

Call
or
View Details
160000 uF
5 V
SMD/SMT
28.5 mm
17 mm
55 mOhms
Horizontal
Supercapacitors
- 40 C
+ 70 C
2.1 mm
SCPB
Datasheet
Mfr: 3-153-439
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1300mF

Not Available Online

Call
or
View Details
1.3 F
2.75 V
SMD/SMT
39 mm
17 mm
30 mOhms
Horizontal
Supercapacitors
- 40 C
+ 85 C
1.3 mm
SCPC
Datasheet
Mfr: 3-153-440
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1800mF

Not Available Online

Call
or
View Details
1.8 F
2.75 V
SMD/SMT
39 mm
17 mm
25 mOhms
Horizontal
Supercapacitors
- 40 C
+ 85 C
1.7 mm
SCPC
Datasheet
Mfr: 3-153-445
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 380mF

Not Available Online

Call
or
View Details
380000 uF
5.5 V
SMD/SMT
28.5 mm
17 mm
100 mOhms
Horizontal
Supercapacitors
- 40 C
+ 85 C
2.7 mm
SCPC
Datasheet
Mfr: 3-158-698
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 1000mF 0% / +30%, ESR: 15Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm

0In Stock

Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
5 mm (0.197 in)
13 mm (0.512 in)
15 Ohms
0 %, + 30 %
Vertical
Supercapacitor
- 25 C
+ 70 C
6.5 mm
SCCA
Datasheet
Mfr: 3-158-697
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 470mF -10% / +30%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 6.5mm, Pin spacing: 5.0mm

0In Stock

Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13 mm (0.512 in)
40 Ohms
- 10 %, + 30 %
Vertical
Supercapacitor
- 25 C
+ 70 C
6.5 mm
SCCA
Datasheet
Mfr: 3-153-430
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 680mF

Not Available Online

Call
or
View Details
680000 uF
5 V
SMD/SMT
39 mm
17 mm
35 mOhms
Horizontal
Supercapacitors
- 40 C
+ 70 C
2.7 mm
SCPB
Datasheet
Mfr: 3-158-696
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 330mF -20% / +80%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 6.5mm, Pin spacing: 5.0mm

0In Stock

Please adjust quantity to Min / Mult value
330000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13 mm (0.512 in)
40 Ohms
- 20 %, + 80 %
Vertical
Supercapacitor
- 25 C
+ 70 C
6.5 mm
SCCA
Datasheet
Mfr: 3-158-699
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 1500mF 0% / +30%, ESR: 10Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm

0In Stock

Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Radial
6 mm (0.236 in)
20.5 mm (0.807 in)
10 Ohms
0 %, + 30 %
Vertical
Supercapacitor
- 25 C
+ 70 C
7 mm
SCCA
Datasheet
Mfr: 3-153-411
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors SCPA Supercapacitor 5.50V 1000mF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 V
SMD/SMT
30 mm
14 mm
40 mOhms
Horizontal
Supercapacitors
- 40 C
+ 70 C
3.7 mm
SCPA
Datasheet
Mfr: 3-153-413
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 170mF

Not Available Online

Call
or
View Details
170000 uF
2.5 V
SMD/SMT
20 mm
18 mm
50 mOhms
Horizontal
Supercapacitors
- 40 C
+ 70 C
1 mm
SCPB
Datasheet
Mfr: 3-153-434
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 300mF

Not Available Online

Call
or
View Details
300000 uF
2.75 V
SMD/SMT
28.5 mm
17 mm
50 mOhms
Horizontal
Supercapacitors
- 40 C
+ 85 C
1 mm
SCPC
Datasheet
Mfr: 3-153-441
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 2400mF

Not Available Online

Call
or
View Details
2.4 F
2.75 V
SMD/SMT
39 mm
17 mm
25 mOhms
Horizontal
Supercapacitors
- 40 C
+ 85 C
1.9 mm
SCPC
Datasheet
Mfr: 3-153-447
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 500mF

Not Available Online

Call
or
View Details
500000 uF
5.5 V
SMD/SMT
28.5 mm
17 mm
75 mOhms
Horizontal
Supercapacitors
- 40 C
+ 85 C
3.5 mm
SCPC
Datasheet
Mfr: 3-153-407
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.20V 220mF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
4.2 V
SMD/SMT
21 mm
14 mm
300 mOhms
Horizontal
Supercapacitors
- 40 C
+ 85 C
2.2 mm
SCPA
Datasheet
Mfr: 3-153-431
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 900mF

Not Available Online

Call
or
View Details
900000 uF
5 V
SMD/SMT
39 mm
17 mm
25 mOhms
Horizontal
Supercapacitors
- 40 C
+ 70 C
3.5 mm
SCPB
Datasheet
Mfr: 3-153-449
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 900mF

Not Available Online

Call
or
View Details
900000 uF
5.5 V
SMD/SMT
39 mm
17 mm
45 mOhms
Horizontal
Supercapacitors
- 40 C
+ 85 C
3.5 mm
SCPC
Datasheet
Mfr: 3-153-414
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 180mF

Not Available Online

Call
or
View Details
180000 uF
2.5 V
SMD/SMT
19 mm
15 mm
55 mOhms
Horizontal
Supercapacitors
- 40 C
+ 70 C
1.2 mm
SCPB
Datasheet
Mfr: 3-153-417
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 800mF

Not Available Online

Call
or
View Details
800000 uF
2.5 V
SMD/SMT
19 mm
18 mm
40 mOhms
Horizontal
Supercapacitors
- 40 C
+ 70 C
1.7 mm
SCPB
  • 1
  • 2
  • 3