Schurter - Supercapacitors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.5 F | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 18.7 mm (0.736 in) | 10 Ohms | 0 %, + 30 % | Vertical | Supercapacitor | - 25 C | + 70 C | 5.4 mm | SCCC | ||||||||
0In Stock | 220000 uF | 5.5 VDC | Through Hole | 4.7 mm (0.185 in) | 11.5 mm (0.453 in) | 40 Ohms | - 20 %, + 100 % | Vertical | Supercapacitor | - 25 C | + 70 C | 5 mm | SCCC | ||||||||
Not Available Online | 35000 uF | 4.5 V | SMD/SMT | 20 mm | 20 mm | 300 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 0.4 mm | SCPA | |||||||||
Not Available Online | 200000 uF | 5.5 V | SMD/SMT | 21 mm | 14 mm | 105 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 2 mm | SCPA | |||||||||
Not Available Online | 800000 uF | 2.75 V | SMD/SMT | 19 mm | 18 mm | 65 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1.7 mm | SCPC | |||||||||
Not Available Online | 400000 uF | 5.5 V | SMD/SMT | 20 mm | 18 mm | 130 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 3.5 mm | SCPC |