SCPA - Schurter - Supercapacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470000 uF | 5.5 V | SMD/SMT | 21 mm | 14 mm | 45 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 3.2 mm | SCPA | |||||||||
0In Stock | 470000 uF | 4.2 V | SMD/SMT | 21 mm | 14 mm | 130 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 3.5 mm | SCPA | |||||||||
0In Stock | 220000 uF | 4.2 V | SMD/SMT | 21 mm | 14 mm | 300 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 2.2 mm | SCPA | |||||||||
0In Stock | 1 F | 5.5 V | SMD/SMT | 30 mm | 14 mm | 40 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 3.7 mm | SCPA | |||||||||
Not Available Online | 35000 uF | 4.5 V | SMD/SMT | 20 mm | 20 mm | 300 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 0.4 mm | SCPA | |||||||||
Not Available Online | 200000 uF | 5.5 V | SMD/SMT | 21 mm | 14 mm | 105 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 2 mm | SCPA |