SCPC - Schurter - Supercapacitors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 240000 uF | 2.75 V | SMD/SMT | 20 mm | 18 mm | 60 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1.2 mm | SCPC | |||||||||
Not Available Online | 150000 uF | 5.5 V | SMD/SMT | 28.5 mm | 17 mm | 100 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 2.1 mm | SCPC | |||||||||
Not Available Online | 1.2 F | 5.5 V | SMD/SMT | 39 mm | 17 mm | 45 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 3.9 mm | SCPC | |||||||||
Not Available Online | 300000 uF | 2.75 V | SMD/SMT | 28.5 mm | 17 mm | 50 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1 mm | SCPC | |||||||||
Not Available Online | 2.4 F | 2.75 V | SMD/SMT | 39 mm | 17 mm | 25 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1.9 mm | SCPC | |||||||||
Not Available Online | 500000 uF | 5.5 V | SMD/SMT | 28.5 mm | 17 mm | 75 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 3.5 mm | SCPC | |||||||||
Not Available Online | 900000 uF | 5.5 V | SMD/SMT | 39 mm | 17 mm | 45 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 3.5 mm | SCPC | |||||||||
Not Available Online | 1.3 F | 2.75 V | SMD/SMT | 39 mm | 17 mm | 30 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1.3 mm | SCPC | |||||||||
Not Available Online | 1.8 F | 2.75 V | SMD/SMT | 39 mm | 17 mm | 25 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1.7 mm | SCPC | |||||||||
Not Available Online | 380000 uF | 5.5 V | SMD/SMT | 28.5 mm | 17 mm | 100 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 2.7 mm | SCPC | |||||||||
Not Available Online | 500000 uF | 2.75 V | SMD/SMT | 39 mm | 17 mm | 30 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1 mm | SCPC | |||||||||
Not Available Online | 760000 uF | 2.75 V | SMD/SMT | 28.5 mm | 17 mm | 50 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1.3 mm | SCPC | |||||||||
Not Available Online | 250000 uF | 5.5 V | SMD/SMT | 39 mm | 17 mm | 55 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 2.1 mm | SCPC | |||||||||
Not Available Online | 650000 uF | 5.5 V | SMD/SMT | 39 mm | 17 mm | 55 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 2.7 mm | SCPC | |||||||||
Not Available Online | 1 F | 2.75 V | SMD/SMT | 28.5 mm | 17 mm | 40 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1.7 mm | SCPC | |||||||||
Not Available Online | 120000 uF | 5.5 V | SMD/SMT | 20 mm | 18 mm | 120 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 2.5 mm | SCPC | |||||||||
Not Available Online | 800000 uF | 2.75 V | SMD/SMT | 19 mm | 18 mm | 65 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1.7 mm | SCPC | |||||||||
Not Available Online | 400000 uF | 5.5 V | SMD/SMT | 20 mm | 18 mm | 130 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 3.5 mm | SCPC |