Semelab / TT Electronics - Thick Film Resistors - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CR1206F-1MFI TTI: CR1206F-1MFI Semelab / TT Electronics Availability: 0In StockThick Film Resistors - SMD CECC40401-003/004/008 | 0In Stock | Reel | CR | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | High Reliability | ||||
Mfr: DSC2512-1R0JT18 TTI: DSC2512-1R0JT18 Semelab / TT Electronics Availability: 0In StockThick Film Resistors - SMD 1 OHM 1.5W 5% | 0In Stock | Reel | DSC | 1 Ohms | 1.5 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | General Purpose | ||||
TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineThick Film Resistors - SMD | Not Available Online | WCR | 200 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 603 | 1608 | 1.6 mm (0.063 in) | 0.813 mm (0.032 in) | 0.508 mm (0.02 in) | ||||||
Mfr: WCR0603LF1001FPLT TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineThick Film Resistors - SMD | Not Available Online | WCR | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.813 mm (0.032 in) | 0.508 mm (0.02 in) | General Purpose | |||||
Mfr: WCR-WCR0402LF TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineThick Film Resistors - SMD | Not Available Online | WCR |