Semelab / TT Electronics - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYV32-200M TTI: BYV32-200M Semelab / TT Electronics Availability: Not Available OnlineRectifiers 20A 200V STD TO220 RECT MIL | Not Available Online | Through Hole | TO-257AB-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.5 V | 80 A | 30 uA | 50 ns | - 65 C | + 200 C | Bulk |