Semelab / TT Electronics - Bipolar Transistors - BJT
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 25 A | 125 V | 150 W | ||||||||||||
Mfr: 2N2906ACSM TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-18-3 | PNP | Single | 40 V | 60 V | 5 V | 1.6 V | 400 mW | 200 MHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | BDX | ||||||||||||||||||
Mfr: 2N3810DCSM.02TR TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT PNP TRANSISTOR -60V LCC2 | Not Available Online | Si |
- 1
- 2