Semelab / TT Electronics - MOSFETs
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Bulk | |||||||||||||||||||
Not Available Online | Si | Through Hole | TO-39-3 | N-Channel | 1 Channel | 200 V | 5.5 A | 400 mOhms | 20 V | 4 V | - 55 C | + 150 C | 25 W | Enhancement | Bulk | ||||||
Not Available Online | Si | Through Hole | TO-39-3 | N-Channel | 1 Channel | 100 V | 8 A | 180 mOhms | 20 V | 4 V | - 55 C | + 150 C | 25 W | Enhancement | Bulk | ||||||
Mfr: VP1008CSM4 TTI: VP1008CSM4 Semelab / TT Electronics Availability: Not Available OnlineMOSFETs MOSFET - POWER | Not Available Online | Si | SMD/SMT | LCC-3 | P-Channel | 1 Channel | 100 V | 300 mA | 5 Ohms | 30 V | - 55 C | + 150 C | 400 mW | Enhancement | Bulk | ||||||
Not Available Online | Si | N-Channel | 1 Channel | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | N-Channel | 1 Channel | ||||||||||||||||||
Not Available Online | Si | N-Channel | 1 Channel | 20 V | |||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | 20 V, 20 V | 20 V |