Semelab / TT Electronics - RF MOSFET Transistors
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Vgs - Gate-Source Breakdown Voltage | Transistor Polarity | Technology | Id - Continuous Drain Current | Vds - Drain-Source Breakdown Voltage | Rds On - Drain-Source Resistance | Operating Frequency | Gain | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Bulk | ||||||||||||||||
Not Available Online | N-Channel | Si | 2 A | 65 V | 1 GHz | 10 dB | 10 W | + 150 C | SMD/SMT | DK | ||||||||
Not Available Online | N-Channel | Si | 2 A | 40 V | 1 GHz | 10 dB | 5 W | + 150 C | SMD/SMT | DQ | ||||||||
Not Available Online | N-Channel | Si | 5 A | 65 V | 500 MHz | 13 dB | 25 W | + 150 C | SMD/SMT | DQ | ||||||||
Not Available Online | N-Channel | Si | 35 A | 70 V | 175 MHz | 13 dB | 350 W | + 150 C | SMD/SMT | DR | ||||||||
Not Available Online | N-Channel | Si | 20 A | 70 V | 500 MHz | 10 dB | 150 W | + 150 C | SMD/SMT | DR | ||||||||
Not Available Online | N-Channel | Si | 5 A | 70 V | 1 Ohms | 175 MHz | 16 dB | 20 W | + 150 C | SMD/SMT | DA | |||||||
Not Available Online | N-Channel | Si | 2 A | 65 V | 1 GHz | 13 dB | 5 W | + 150 C | SMD/SMT | DP | ||||||||
Not Available Online | N-Channel | Si | 5 A | 70 V | 500 MHz | 13 dB | 40 W | + 150 C | SMD/SMT | DK | ||||||||
Not Available Online | N-Channel | Si | 125 V | 175 MHz | 16 dB | 80 W | + 150 C | SMD/SMT | DV | |||||||||
Not Available Online | N-Channel | Si | 2 A | 65 V | 500 MHz | 13 dB | 5 W | + 150 C | SMD/SMT | SOT-171-6 | ||||||||
Not Available Online | N-Channel | Si | 6 A | 40 V | 1 GHz | 10 dB | 7.5 W | + 150 C | SMD/SMT | DP | ||||||||
Not Available Online | N-Channel | Si | 125 V | 175 MHz | 16 dB | 60 W | + 150 C | SMD/SMT | DM | |||||||||
Not Available Online | N-Channel | Si | 1 A | 65 V | 1 GHz | 13 dB | 2.5 W | + 150 C | SMD/SMT | DP | ||||||||
Not Available Online | N-Channel | Si | 25 A | 70 V | 400 MHz | 10 dB | 150 W | + 150 C | SMD/SMT | DR | ||||||||
Mfr: D2013UK.03 TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | |||||||||||||||||
Not Available Online | Si | |||||||||||||||||
Not Available Online | N-Channel | Si | 8 A | 40 V | 1 GHz | 10 dB | 20 W | + 150 C | SMD/SMT | DK | ||||||||
Not Available Online | N-Channel | Si | 5 A | 70 V | 500 MHz | 13 dB | 40 W | + 150 C | SMD/SMT | DQ | ||||||||
Not Available Online | N-Channel | Si | 30 A | 70 V | 175 MHz | 13 dB | 150 W | + 150 C | SMD/SMT | DM | ||||||||
Not Available Online | Si | |||||||||||||||||
Not Available Online | N-Channel | Si | 16 A | 40 V | 500 MHz | 10 dB | 40 W | + 150 C | SMD/SMT | DK | ||||||||
Not Available Online | N-Channel | Si | 4 A | 40 V | 1 GHz | 10 dB | 5 W | + 150 C | SMD/SMT | DP |