Spectrum Control - Antennas
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AR780868030CCLF TTI: Not Assigned Spectrum Control Availability: Not Available OnlineAntennas 868Mhz 10" SMA RFID | Not Available Online | RFID/NFC Antennas | PCB Antennas | 868 MHz | 3 dBi | 30 MHz | 50 Ohms | 3:1 | 1 Band | Magnetic Mount | Connector | SMA Male | RFID | 4.375 in | 4.375 in | 0.87 in |
- 1
- 2