Spectrum Control - Feed Through Capacitors
371 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSM4-402Z-20T0 TTI: PSM4-402Z-20T0 Spectrum Control Availability: 0In StockFeed Through Capacitors 4000PF 20A FEED-THRU POWER SMT EMI FILTER | 0In Stock | 4 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: SF1806Y224ZBNET TTI: SF1806Y224ZBNET Spectrum Control Availability: 0In StockFeed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI | 0In Stock | 220 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 2 A | 0.055 mm | - 25 C | + 85 C | Y5V | 40 mOhms | SF1806 | Reel | ||||
Mfr: PSM4-102M-20T0 TTI: PSM4-102M-20T0 Spectrum Control Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE | 0In Stock | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | ||||||||
Mfr: SF0603X223SANCT TTI: SF0603X223SANCT Spectrum Control Feed Through Capacitors 22Kpf 25V .5A 3-TERMINAL CHIP EMI | 0In Stock | 22 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 500 mA | 0.5 mm | - 55 C | + 125 C | X7R | 150 mOhms | SF0603 | Bulk | |||||
Not Available Online | 10 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | |||||||||
Mfr: SF0805X223SBNDT TTI: SF0805X223SBNDT Spectrum Control Availability: 0In StockFeed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI | 0In Stock | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Three Terminal Filter Capacitors | 1 A | 0.024 mm | - 55 C | + 125 C | X7R | 80 mOhms | SF0805 | Bulk | ||||
Mfr: PSM1F-402Z-10T0 TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors .120SQ.315L 4000PF 10A PI CIRCUIT | 0In Stock | 4 nF | 200 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | ||||||||
Mfr: PSM4-103Z-20B TTI: Not Assigned Spectrum Control Feed Through Capacitors .01UF 20A FEED-THRU POWER SMT EMI FILTER | Not Available Online | 10 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||||
Mfr: PSM4-252P-20T0 TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 2500PF 20A FEED-THRU POWER SMT EMI FILTER | 0In Stock | 2.5 nF | 200 VDC | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | ||||||||
Mfr: PSM4-102M-20B TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors EMI FILTER | 0In Stock | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | PSM | Bulk | ||||||||
0In Stock | 2.5 nF | 200 VDC | SMD/SMT | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM1F-102M-10T0 TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT | 0In Stock | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM1-402Z-10B TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 4000PF 10A PI | 0In Stock | 4 nF | 200 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Bulk | ||||||||
Mfr: PSM1F-252P-10T0 TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 2500PF 10A PI EMI | 0In Stock | 2.5 nF | 200 VDC | SMD/SMT | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | |||||||
Mfr: PSM5-402Z-10T0 TTI: PSM5-402Z-10T0 Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 4000PF PI EMI FILTER | Not Available Online | 4 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM4F-402Z-20T0 TTI: PSM4F-402Z-20T0 Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 20A EMI FILTER FEED THRU 4000PF | Not Available Online | 4 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: SF1806C470SDNBT TTI: SF1806C470SDNBT Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 47pF 100V .3A 3-TERMINAL CHIP EMI | Not Available Online | 47 pF | 100 VDC | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 0.055 mm | - 55 C | + 125 C | C0G (NP0) | 300 mOhms | SF1806 | Reel | |||||
Mfr: PSM4-103Z-20T0-L TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .01UF 200V 20A | Not Available Online | 10 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | PSM | |||||||||
Mfr: PSM4-101M-20B TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors .120SQ.315L 100PF 20A FEED THRU CIR | 0In Stock | 100 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||||
Mfr: PSM4F-102M-10B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors FEED THRU CIRCUIT 120SQ 1000PF 10A | Not Available Online | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | ||||||||||
Mfr: PSM4-680M-20B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 68PF20A FEED THRU CIR | Not Available Online | 68 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||||
Mfr: SF0603X102SBNBT TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 1000pF 50V .3A 0603 3-TERMINAL CHIP EMI | Not Available Online | 1 nF | 50 VDC | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.5 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF0603 | Reel | |||||
Mfr: PSM4-102M-20T TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 1000PF 20A FEEDTHR | Not Available Online | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM1-102M-10B TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 1000PF 10A PI POWER SMT EMI FILTER | 0In Stock | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||||
Mfr: PSM1-101M-10T0 TTI: Not Assigned Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT | Not Available Online | 100 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel |