SF0603 - Spectrum Control - Feed Through Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF0603X223SANCT TTI: SF0603X223SANCT Spectrum Control Feed Through Capacitors 22Kpf 25V .5A 3-TERMINAL CHIP EMI | 0In Stock | 22 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 500 mA | 0.5 mm | - 55 C | + 125 C | X7R | 150 mOhms | SF0603 | Bulk | |||||
Mfr: SF0603X102SBNBB TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 1KpF 50V .3A 3-TERMINAL CHIP EMI | Not Available Online | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.02 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF0603 | Bulk | ||||
Mfr: SF0603X222SBNBT TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 2200pF 50V .4A 3-TERMINAL CHIP EMI | Not Available Online | 2.2 nF | 50 VDC | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.5 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF0603 | Reel | |||||
Mfr: SF0603X223SANB TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 22KpF 25V .5A 0603 3-TERMINAL CHIP EMI | 0In Stock | 22 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 500 mA | 0.5 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF0603 | Reel | |||||
Mfr: SF0603C220SBNBT TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 22pF 50V .3A 0603 3-TERMINAL CHIP EMI | Not Available Online | 22 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.02 mm | - 55 C | + 125 C | C0G (NP0) | 300 mOhms | SF0603 | Reel | ||||
Mfr: SF0603X102SBNBT TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 1000pF 50V .3A 0603 3-TERMINAL CHIP EMI | Not Available Online | 1 nF | 50 VDC | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.5 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF0603 | Reel | |||||
Not Available Online | 22 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 500 mA | 0.5 mm | - 55 C | + 125 C | X7R | 150 mOhms | SF0603 | Cut Tape | ||||||
Mfr: SF0603C220SBNBB TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 22PF 50V .3A 0603 3-TERMINAL CHIP EMI | Not Available Online | 22 pF | 50 VDC | 3 Terminal | 0603 (1608 metric) | SF0603 | Bulk |