SF0805 - Spectrum Control - Feed Through Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF0805X223SBNDT TTI: SF0805X223SBNDT Spectrum Control Availability: 0In StockFeed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI | 0In Stock | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Three Terminal Filter Capacitors | 1 A | 0.024 mm | - 55 C | + 125 C | X7R | 80 mOhms | SF0805 | Bulk | ||||
Mfr: SF0805C101SBNCT TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 100pF 50V .4A 3-TERMINAL CHIP EMI | Not Available Online | 100 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Three Terminal Filter Capacitors | 400 mA | 0.024 mm | - 55 C | + 125 C | C0G (NP0) | 300 mOhms | SF0805 | Reel | ||||
Mfr: SF0805X222SBNCT TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 2200pF 50V .4A 3-TERMINAL CHIP EMI | Not Available Online | 2.2 nF | 50 VDC | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Three Terminal Filter Capacitors | 400 mA | 0.024 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF0805 | Reel | |||||
Mfr: SF0805X102SBNCT TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 1000pF 50V .3A 0805 3-TERMINAL CHIP EMI | 0In Stock | 1 nF | 50 VDC | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Three Terminal Filter Capacitors | 400 mA | 0.6 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF0805 | Reel | |||||
Mfr: SF0805X222SBNCB TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 2200pF 50V .4A 3-TERMINAL CHIP EMI | Not Available Online | 2.2 nF | 50 VDC | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Three Terminal Filter Capacitors | 400 mA | 0.6 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF0805 | Bulk | |||||
Mfr: SF0805X102SBNCB TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 1KpF 50V .4A 3-TERMINAL CHIP EMI | Not Available Online | 1 nF | 50 VDC | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Three Terminal Filter Capacitors | 400 mA | 0.6 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF0805 | Bulk | |||||
Mfr: SF0805X223SBNDB TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI | Not Available Online | 22 nF | 50 VDC | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Three Terminal Filter Capacitors | 1 A | 0.6 mm | - 55 C | + 125 C | X7R | 80 mOhms | SF0805 | Bulk |